Overview of MDC10475K100A53P3TR32 by KEMET Corporation
The MDC10475K100A53P3TR32 by KEMET Corporation is a film capacitor made of metallized polyester (PET), designed to operate within a voltage range of 100V, offering a capacitance value of 4.7 µF. With a tolerance range of ±10%, this component is built for precision in electronic circuits. It features a surface mount design in a rectangular 5550 package style, making it suitable for a broad range of applications across various fields. Its compliance with RoHS reflects a commitment to environmental standards, and a “Pbfree” code ensures usage in lead-free manufacturing environments. These characteristics, along with an operating temperature range from -55 °C up to +125 °C, make it versatile for high-demand situations. Additionally, its surface mount technology (SMT) configuration and L-bend terminal shape facilitate easier assembly processes in dense circuit designs.
Highlighted attributes such as the RoHS and Pb-free compliance indicate not only an ecological awareness but also align with global efforts to reduce hazardous substances in electronics. The component’s specifications, including dielectric material type and packaging method (tape and reel), suggest its utility in situations where reliability and performance stability are crucial over a wide temperature range. The reported factory lead time of 17 weeks as of this writing is a critical piece of planning information for project timelines, although this may vary based on current manufacturing and supply chain factors.
Industry Applications for MDC10475K100A53P3TR32
The unique combination of features presented by the MDC10475K100A53P3TR32 lends itself to a wide array of potential applications. While specific integration should always undergo thorough analysis by engineering and design teams to ensure compliance with industry standards and application requirements, several industries could potentially benefit from this component’s capabilities. Below are some of these conceptual applications:
- Consumer Electronics: Devices such as portable music players, digital cameras, and gaming consoles could utilize this capacitor for power management and noise filtering processes, given its temperature range and capacitance.
- Industrial Automation: Automation controls and PLCs, which require stable and dependable components, might incorporate this type of capacitor for more predictable performance and durability under varying industrial environments.
- Automotive: High tolerance and the ability to function over a wide range of operating temperatures make this capacitor potentially suitable for use in vehicle electronic systems, although specific compliance with automotive standards like AEC-Q100 would need verification.
- Telecommunications: Equipment such as modems and communication interfaces can benefit from the electrical characteristics and reliability of this component, ensuring consistent performance for data processing and transmission tasks.
- Computing and Data Storage: Servers and storage devices which demand consistent power smoothing and filtering for optimal operation could find this capacitor’s specifications aligning with their requirements.
These potential industry applications are strictly illustrative and should be seen as starting points for further exploration and verification by project teams. Similar parts within the Film Capacitors category might also be considered for these uses, depending on exact specifications and standards compliance.
About KEMET Corporation
KEMET Corporation is a leading manufacturer in the electronics industry, known for its broad range of capacitor technologies. Their portfolio includes a variety of capacitors, with a particular strength in the production of Film Capacitors, such as the MDC10475K100A53P3TR32 and similar components. KEMET’s commitment to quality, innovation, and sustainability is reflected in their products, which find applications in practically every electronic device across sectors such as consumer electronics, automotive, telecommunications, medical, military, and aerospace.
Concerning Film Capacitors, KEMET offers a diverse range that includes metallized film, polypropylene film, and polyester film capacitors among others. These products are engineered to serve in functions ranging from simple energy storage and power dissipation to complex filtering, decoupling, and noise suppression tasks. With the future in mind, KEMET continues to invest in research and development, aiming to provide solutions that meet evolving technological challenges and environmental standards.
Where to Find MDC10475K100A53P3TR32 by KEMET Corporation
To source the MDC10475K100A53P3TR32 film capacitor or to explore alternatives, visiting findchips.com is highly recommended. Here, you can access comprehensive availability and pricing information from various distributors. Historically, stock for this component has been listed through distributors like Avnet Americas, amongst others. However, for the most accurate and current stock levels, direct inquiries via FindChips will yield real-time data.
FindChips also offers the possibility to compare Film Capacitors from KEMET and other manufacturers, facilitating a broader evaluation of options that could meet your project requirements. This resource is invaluable for procurement specialists and engineers alike, streamlining the component selection and acquisition process.