Overview of MECT-110-01-M-D-RA1-TR by Samtec Inc.
The MECT-110-01-M-D-RA1-TR by Samtec Inc. is a card edge connector that features 20 contacts arranged in two rows. This right-angle female connector boasts a surface mount terminal with a 0.031 inch mating contact pitch, making it suitable for operations requiring high-density board connections. Constructed with a black liquid crystal polymer insulator and phosphor bronze contacts, it offers a durable and reliable connection. The contact surfaces are finished with gold (15µ inches) over nickel (50µ inches) for mating and tin over nickel for termination, providing corrosion resistance and good conductivity.
Designed for locking to the board, it ensures a stable connection ideal for various applications requiring solid and short-term detachment resistance. The connector supports a broad operating temperature range from -55°C to 125°C, allowing its use in environments subjected to extreme conditions. The industry standard RoHS compliance ensures environmental sensitivity in its production and usage.
Industry Applications for MECT-110-01-M-D-RA1-TR
The versatile design and robust specifications of the MECT-110-01-M-D-RA1-TR make it potentially suitable for several industries:
- Telecommunications: Due to its high-density connectivity and excellent temperature range, this connector could potentially be used in telecommunications equipment like routers and switches where reliable, high-speed connections are crucial.
- Consumer Electronics: Devices such as gaming consoles and home entertainment systems might use this type of connector for internal board-to-board connections, capitalizing on its compact footprint and reliable electrical characteristics.
- Computing and Data Storage: Servers and storage devices that require dependable, high-frequency connections with minimal space usage could potentially benefit from this connector’s small pitch and high contact integrity.
- Industrial Automation: This connector might be ideally suited for use in control systems or sensors requiring robust, reliable connections in environments that may expose components to a wide range of temperatures.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a globally recognized provider of a broad range of electronic connectors, known for their innovation and reliability in the electronics component industry. Their expertise in the field of Headers and Edge Type Connectors is evident in the sophisticated design and engineering embodied in parts like the MECT-110-01-M-D-RA1-TR. Samtec offers a variety of connectors that cater to a versatile set of applications across many industries, ensuring high performance and quality. The company’s commitment to providing solutions with precision and care is supported by their use of advanced materials and technology in creating their products.
Where to Find MECT-110-01-M-D-RA1-TR by Samtec Inc
To locate and purchase the MECT-110-01-M-D-RA1-TR, and other similar Headers and Edge Type Connectors, visiting the findchips.com is highly recommended. It provides access to current stock levels and pricing from a variety of distributors. Historically, this part has been available through distributors such as Samtec, Master Electronics, and Mouser Electronics among others. However, availability can vary, and it is advisable to check findchips.com for the most up-to-date information.