MEM2012F10R0T001 by TDK Corporation

Overview of MEM2012F10R0T001 by TDK Corporation

The MEM2012F10R0T001 by TDK Corporation is a versatile 1 function data line filter designed for various electronic and electrical applications. Rated for 12V and 0.2A, this component is housed in an EIA standard package size 0805, making it suitable for compact designs. It incorporates three terminals and is optimized for surface mount technology, which is a preferred format for current PCB manufacturing processes.

This filter operates within a temperature range from -40°C to 85°C, suitable for a wide range of environments. It is also RoHS compliant, ensuring that it meets current environmental standards by avoiding hazardous materials. Its specifications include a maximum insertion loss of 20 dB and a specified cutoff frequency at 10 MHz, which makes it efficient in removing unwanted electrical noise in data lines while maintaining signal integrity. Furthermore, the MEM2012F10R0T001’s terminal finish of tin over nickel ensures good solderability and long-term reliability.

With current factory lead time listed at 15 weeks as of the latest update, planning for procurement should consider potential wait times for manufacturing and delivery.

Industry Applications for MEM2012F10R0T001

Given its characteristics, the MEM2012F10R0T001 could potentially be suitable for various industries requiring robust data line filtering solutions. Below are some example industries where this part might be particularly useful:

  • Consumer Electronics: This filter might be used in devices like smartphones, laptops, and tablets where maintaining data integrity and reducing noise is crucial for device performance and user experience.
  • Telecommunications: In networking equipment such as routers, switches, and modems, this type of data line filter can help in achieving clearer signal transmission by minimizing interference that can affect data flow.
  • Industrial Automation: In automated production lines, sensors and controllers often communicate via data lines that must be free from electrical noise for accurate and reliable operation. This filter could be crucial in such environments.
  • Computing and Data Storage: Servers and storage devices rely on clean data transmission for efficiency and reliability. The MEM2012F10R0T001 could be deployed within these systems to enhance their performance.

Note: These potential industry applications are conceptual and require thorough verification by engineering teams to ensure compliance with industry standards and specific requirements.

About TDK Corporation

TDK Corporation is a leading global provider of electronic components and solutions known for its innovation and quality. The company holds a strong position in the production of various types of filters, including Data Line Filters. MEM2012F10R0T001 is one among many products offered by TDK that cater to a broad spectrum of industrial needs, ensuring reliability and performance. TDK’s commitment to maintaining high standards in manufacturing quality controls and adhering to environmental guidelines makes its products highly desirable among electronic component users and manufacturers.

Where to Find MEM2012F10R0T001 by TDK Corporation

If you are looking to source the MEM2012F10R0T001 component, we recommend researching its availability on findchips.com. You can find this part and other alternative Data Line Filters from TDK Corporation or other manufacturers. Historically, this part has been available at distributors such as Avnet Americas, Mouser Electronics, TTI, and Future Electronics. However, for current stock levels and pricing, it is best to consult findchips.com.

Compare pricing for MEM2012F10R0T001 and other Data Line Filters / Filters at findchips.com