MEM2012F25R0T001 by TDK Corporation

Overview of MEM2012F25R0T001 by TDK Corporation

The MEM2012F25R0T001 is an electronic component categorized under Data Line Filters. It is designed to perform one function with specifications including a working voltage of 12V and a rated current of 0.2A. The physical dimensions of this surface mount device are 2mm in length, 1.25mm in width, and 0.85mm in height, enclosed typically in an EIA standard package size 0805. This filter boasts a cutoff frequency of 25 MHz and is capable of achieving an insertion loss of up to 20 dB from 300 MHz to 2000 MHz.

Manufactured by TDK Corporation, this filter is RoHS compliant and adheres to REACH standards, ensuring its suitability for use in various regions with strict environmental regulations. The package includes a 3 pin configuration and is available on a 7-inch tape and reel, facilitating automated assembly processes. Factory lead times for this component are currently around 12 weeks as of the current writing, according to the manufacturer’s supplied data.

Industry Applications for MEM2012F25R0T001

The MEM2012F25R0T001, with its distinctive features, might be appropriate for diverse sectors, although these potential applications ought to be thoroughly assessed and verified by engineering teams. Here are some sectors where this filter could potentially be utilized:

  • Automotive: The device’s ability to operate in temperatures ranging from -40 to +85 degrees Celsius makes it potentially useful in automotive applications, where electronics must withstand challenging environments.
  • Consumer Electronics: Devices such as smartphones, tablets, and wireless routers could benefit from this filter’s capacity to manage noise at frequencies up to 2000 MHz.
  • Telecommunications: Its ability to handle high-frequency signals efficiently may be useful in communications infrastructure, possibly maintaining clarity in data transmission lines.
  • Computing and Data Storage: The MEM2012F25R0T001 could potentially be employed in servers and storage systems to ensure data integrity by mitigating electromagnetic interference (EMI) in data lines.
  • Industrial Automation: In automated manufacturing environments, this filter could help protect sensors and communication systems from interference, thus maintaining operational accuracy and reliability.

Again, it is important to highlight that these potential industry applications are only conceptual or illustrative and require thorough analysis and confirmation by engineering and design teams to meet specific industry standards and application requirements.

About TDK Corporation

TDK Corporation, a prominent player in the electronics industry, boasts a diversified portfolio that includes a wide variety of components, among which Data Line Filters represent an essential category. TDK’s approach to manufacturing filters, including items like the MEM2012F25R0T001, emphasizes reliability and performance, catering to a broad array of industry needs.

In the field of Data Line Filters, TDK demonstrates a commitment to quality and innovation, designing filters that provide effective EMI control across a range of applications. Whether employed in consumer gadgets, automotive systems, industrial machinery, or communication technology, TDK’s products are designed to ensure precise and safe operation.

Where to Find MEM2012F25R0T001 by TDK Corporation

The MEM2012F25R0T001 can be searched on findchips.com, a platform that tracks the inventory and pricing from multiple distributors. While this component has been listed with distributors like Chip1Stop, Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, potential buyers should consult findchips.com for the most current information on stock levels and pricing.

To explore alternatives to the MEM2012F25R0T001, professionals may also refer to the Data Line Filters section on findchips.com, which could list other products by TDK Corporation or different manufacturers that share similar specifications or meet additional requirements.

Compare pricing for MEM2012F25R0T001 and other Data Line Filters at findchips.com