MEM2012S25R0T001 by TDK Corporation

Overview of MEM2012S25R0T001 by TDK Corporation

The MEM2012S25R0T001 by TDK Corporation is a high-performance Data Line Filter designated for various applications that demand compact, high-efficiency filtering capabilities. This part uniquely combines several features, such as a 10V voltage rating and a current rating of 0.1A, within a remarkably small surface mount device (SMD) package. The component measures just 2 mm in length, 1.25 mm in width, and a minimal height of 0.85 mm, fitting effortlessly into space-constrained applications.

It is a RoHS compliant part, ensuring that it meets the latest environmental standards for hazardous materials. The part’s design includes a T-Type circuit configuration, which enhances its filtering efficiency, especially notable in its ability to provide up to 30dB of insertion loss across a frequency range of 70 MHz to 2000 MHz. The part is classified under the Data Line Filters subcategory of Filters, supporting a wide array of electronic circuits by mitigating noise without significant signal integrity compromise.

This filter operates across a wide temperature range from -40 °C to +85 °C, making it suitable for a variety of environmental conditions. Moreover, its packaging method is ‘tape and reel,’ which facilitates automated assembly processes, highlighting its viability for high-volume production needs.

Industry Applications for MEM2012S25R0T001

Potential industry applications for the MEM2012S25R0T001 are diverse, given its robust performance characteristics and compact form factor. It is important for engineering and design teams to closely examine the part’s-applicability towards specific industry standards and application requirements. The following are conceptual illustrative uses:

  • Industrial Automation – In complex machinery and factory automation systems, the MEM2012S25R0T001 could potentially be used to protect sensitive data lines from electromagnetically induced noise, ensuring reliable communication between controllers and sensors.
  • Renewable Energy Systems – For photovoltaic inverters or wind turbine control systems, this component might be utilized to enhance data signal integrity between monitoring devices and main controllers, where maintaining noise-free data transmission is crucial for operational efficiency and safety.
  • Robotics and Drones – Given the need for precise control and feedback in robotics and drones, the MEM2012S25R0T001 could serve to filter out noise in data transmitting circuits, thus securing the integrity of signals between components such as GPS modules, sensors, and control units.

Note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is a renowned leader in the electronic components industry, especially known for its wide range of Filters, including Data Line Filters. With a history of innovation dating back to its founding in 1935, TDK has been significantly advancing the world of electronics through its contributions in material science and electronic component manufacturing.

TDK’s expertise in the field of filters is evident through its broad portfolio, which encompasses components designed for a multitude of applications, from consumer electronics to industrial and automotive systems. The MEM2012S25R0T001 is just one example of TDK’s commitment to provide high-quality, reliable components across diverse industries. TDK’s filters, including data line filters, are engineered to meet stringent requirements, delivering exceptional performance in noise suppression and signal integrity enhancement.

Where to Find MEM2012S25R0T001 by TDK Corporation

To locate the MEM2012S25R0T001 for purchase, potential buyers are recommended to search on findchips.com. This site provides up-to-date stock levels and pricing information from a variety of distributors globally. Historically, this part has been available from distributors such as Win Source Electronics, CHIPMALL.COM LIMITED, Avnet Abacus, and Sensible Micro Corporation, among others. However, for current availability and best pricing, findchips.com should be consulted.

In addition, those looking for alternatives or other Data Line Filters that might be offered by TDK Corporation or other manufacturers can utilize the comprehensive search and comparison tools available on findchips.com as well.

Compare pricing for MEM2012S25R0T001 and other Data Line Filters / Filters at findchips.com