Overview of MEM2075-00-140-01-A by Global Connector Technology
The MEM2075-00-140-01-A by Global Connector Technology is a precision-engineered Headers and Edge Type Connectors component designed specifically for microSD applications. This part features a right-angle, surface mount, female PCB connector with 8 contacts arranged in a single row. It boasts a modest contact pitch of 0.043 inches and a body length of 0.647 inches, facilitating compact circuit design.
This connector is characterized by a locking feature ensuring secure mating, an indispensable attribute for devices subject to vibration or frequent handling. The black insulator made from polyethylene adds a layer of durability and chemical resistance, enhancing the connector’s utility in various environmental conditions. Noteworthy is the MEM2075-00-140-01-A’s ability to support push-push type insertion and ejection, a popular choice for consumer electronic products due to its user-friendly operation.
Technical specifications include a high dielectric withstanding voltage of 500 VAC, ensuring operational reliability under varying electrical conditions. Its insulation resistance stands at an impressive 1 GΩ, which is critical for maintaining signal integrity and isolating the contacts from each other. The connector is designed to endure up to 5000 insertion cycles, underlining its suitability for applications where frequent card swapping is anticipated.
Industry Applications for MEM2075-00-140-01-A
The versatile features of MEM2075-00-140-01-A lend themselves well to numerous electronic applications across various industries. Note that these applications are conceptual ideas and should be further analyzed by engineering teams for specific use viability and compliance. Some potential applications include:
- Consumer Electronics: Widely used in devices such as digital cameras, smartphones, and portable gaming consoles where frequent memory card swapping is common. The low profile and push-push mechanism can be critical for achieving the compact and user-friendly designs that these products demand.
- Automotive: In vehicle infotainment systems or dashcams that require expandable storage options. The durability and high temperature tolerance potentially make it suitable for the varying environmental conditions experienced within automotive contexts.
- Computing and Data Storage: Ideal for laptops, tablets, and other personal computing devices that require expandable memory. The locking feature ensures that the memory card remains secure even in the event of drops or jolts, which are common in mobile devices.
- Industrial Automation: In this sector, data logging and firmware updates are frequently carried out via microSD cards. The high insulation resistance and mechanical locking system could potentially enhance the reliability needed in such applications.
Please note, however, that these industry application suggestions are theoretical and should be validated for each specific context and adherence to industry standards.
About Global Connector Technology
Global Connector Technology (GCT) is a prominent manufacturer in the domain of electronic connectors, renowned particularly for their expertise in developing sophisticated Headers and Edge Type Connectors. The company’s product range, including MEM2075-00-140-01-A, is designed to meet the stringent demands of modern electronic applications, combining durability, reliability, and high performance. GCT’s connectors are frequently employed in industries that prioritize both innovation and standard compliance, such as telecommunications, consumer electronics, and industrial automation.
Where to Find MEM2075-00-140-01-A by Global Connector Technology
To procure the MEM2075-00-140-01-A, prospective buyers should visit findchips.com. This site not only provides current stock levels and competitive pricing from various distributors but also serves as a resource for comparing different suppliers. While historically this part has been available through distributors such as LCSC, Interstate Connecting Components, Heilind Electronics, Future Electronics, and Mouser Electronics, checking on findchips.com will give you the most up-to-date availability and pricing information. It’s also recommended to explore other Headers and Edge Type Connectors that could alternatively suit your requirements.