MEST2G-150-10-CM32 by MACOM

Overview of MEST2G-150-10-CM32 by MACOM

The MEST2G-150-10-CM32 is characterized as a PIN diode designed primarily for RF switching applications. Manufactured by MACOM, this diode falls under the subcategory of PIN Diodes, known for their ability to switch quickly and handle high RF power levels efficiently. The device is housed in a CM32 package, which offers a compact solution for high-performance applications where space is limited.

The diode operates within the L band frequency range, making it suitable for various RF applications. It features a breakdown voltage minimum of 500V and a reverse test voltage of 50V, which indicates its robustness in handling high voltages. The part is built with silicon as the diode element material and utilizes positive-intrinsic-negative (PIN) technology. It boasts a very low diode capacitance, nominally at 0.5 pF, which enhances its performance in high-frequency applications by minimizing power loss.

The MEST2G-150-10-CM32 can operate over a wide temperature range, from -40 °C to 175 °C, making it suitable for environments experiencing temperature extremes. This diode is compliant with RoHS and REACH, ensuring it meets current environmental and safety standards. Notably, it is also EAR99 classified under the ECCN code, which simplifies the trading process across international borders as it generally doesn’t require a license.

Industry Applications for MEST2G-150-10-CM32

The MEST2G-150-10-CM32 could potentially serve a broad array of industries owing to its specific features and capabilities. The following are illustrative applications across different sectors, keeping in mind that these suggestions are conceptual and should be validated by engineering teams for specific use cases:

  • Internet of Things (IoT): This diode could be potentially used in IoT devices that require reliable RF communication, especially given its efficiency in RF switching and low power loss characteristics, enhancing battery life and performance in connected devices.
  • Aerospace and Defense: Given its high breakdown voltage and ability to operate across a wide range of temperatures, this diode might be suitable for aerospace or defense applications where reliability under extreme environmental conditions and high voltages is crucial.
  • Consumer Electronics: In consumer electronics, such as smartphones and portable radios, the compact size and high-frequency performance of the MEST2G-150-10-CM32 might be advantageous for achieving better signal clarity and device miniaturization.
  • Medical Imaging: Although specific compliance with medical standards isn’t mentioned, the fast switching speeds and robust operation of this PIN diode could make it a candidate for exploration in medical imaging technologies, where precise and rapid signal modulation is often required.

These potential industry applications are purely illustrative and require further analysis and verification by relevant professionals to ensure compliance with industry standards and specific regulations.

About MACOM

MACOM is a prominent supplier in the semiconductor industry, specializing in a diverse array of diode technologies, including PIN Diodes. Their products are known for their high reliability and performance in demanding applications across telecommunications, aerospace, industrial, and defense sectors. MACOM’s commitment to innovation is evident in their range of diodes, particularly in the MEST2G-150-10-CM32 and similar parts, which demonstrate advanced material use, precise engineering, and suitability for high-frequency and high-power applications.

Where to Find MEST2G-150-10-CM32 by MACOM

To source the MEST2G-150-10-CM32, potential buyers should consider utilizing resources such as findchips.com. This site can help locate this specific part and explore other PIN Diodes, potentially offered by MACOM or alternative manufacturers. Historically, distributors such as Richardson RFPD, Mouser Electronics, and DigiKey have stocked this part, but availability and pricing can fluctuate. Using findchips.com ensures access to real-time data concerning stock levels and competitive pricing between various vendors.

Compare pricing for MEST2G-150-10-CM32 and other PIN Diodes at findchips.com