Overview of MF-MSMF010-2 by Bourns Inc.
The MF-MSMF010-2 is a PTC (Positive Temperature Coefficient) resettable fuse designed for surface mount applications. These components, sometimes referred to as “polyfuse”, are used to protect circuits from excessive current that could cause damage. This specific model by Bourns Inc. features a maximum operating voltage of 60 V, and an initial current rating of 0.1 A. Designed to be mounted on a surface, it uses a chip package with dimensions making it suitable for compact designs where space is at a premium.
This part comes with several key certifications and compliance standards, including AEC-Q200, which underscores its reliability in automotive applications, as well as cUL, TUV, and UL certifications that assure its safety and quality across different industries. The component is also characterized by its operating temperature range of -40 °C to 85 °C, making it versatile for various environmental conditions.
Notably, the MF-MSMF010-2 is compliant with REACH, RoHS, and bears the Pbfree code, which makes it environmentally friendly by reducing hazardous substances in electronic products. With a lead time of 13 weeks and 4 days as of the current writing, planning for procurement should take into account this lead time. Furthermore, its surface mount design, paired with a gold over nickel terminal finish, offers robustness for soldering processes and long-term reliability in field applications.
Industry Applications for MF-MSMF010-2
The unique characteristics of the MF-MSMF010-2 suggest its utility across a spectrum of applications. While the potential for this PTC resettable fuse spans various fields, it is essential for engineering and design teams to conduct thorough analyses to ensure compatibility with their specific requirements. Below are conceptual illustrations of industries where this component might find use:
- Automotive: Given its AEC-Q200 certification, this fuse could potentially be integrated into automotive electrical systems, protecting against overcurrent conditions in applications such as body electronics, infotainment systems, or advanced driver-assistance systems (ADAS).
- Consumer Electronics: The compact size and overcurrent protection capability make the MF-MSMF010-2 a suitable choice for battery-operated devices like smartphones, tablets, or wearables, ensuring device safety during charging or operational faults.
- Industrial Automation: In industrial settings, where machinery and control systems are prone to experience fluctuating currents, this component could offer a safeguarding solution to protect sensitive electronic equipment from damage due to overcurrent conditions.
- Computing and Data Storage: Servers and data storage systems, where data integrity and uptime are critical, might leverage this PTC resettable fuse to protect against power surges and ensure continuous operation.
- Electronic Manufacturing: As part of the manufacturing process, this component could be utilized in the production of various electronic goods, offering a layer of protection during the initial power-up and operational testing phases.
It is crucial to underline that these potential industry applications are only conceptual and necessitate careful verification by engineering and design teams to adhere to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a globally recognized manufacturer specializing in electronic components, including a vast array of resistors and resistor-related products. In the domain of Non-linear Resistors, Bourns’ portfolio stands out with a variety of solutions tailored to meet the demanding requirements of various applications. The company’s commitment to innovation, quality, and environmental stewardship is reflected in their full line of products, among which the MF-MSMF010-2 is a notable example due to its compliance with several industry standards and certifications. This component, alongside similar products manufactured by Bourns, demonstrates the company’s dedication to providing advanced protection solutions suitable for a wide range of market sectors.
Where to Find MF-MSMF010-2 by Bourns Inc
For procurement professionals and engineers looking to integrate the MF-MSMF010-2 into their projects, findchips.com offers a reliable platform to check for current stock levels and competitive pricing. By searching on FindChips, you can access an up-to-date list of distributors that have historically stocked this part, including but not limited to Win Source Electronics, Master Electronics, LCSC, and Mouser Electronics. Furthermore, for those considering alternative or comparable components, the platform also allows a thorough comparison across different manufacturers’ Non-linear Resistors, thereby ensuring that you make an informed decision tailored to your specific application needs.