Overview of MF-MSMF030-2 by Bourns Inc.
The MF-MSMF030-2 is a Polymeric Positive Temperature Coefficient (PTC) Resettable Fuse, featuring a surface mount configuration with a 1812 chip size. Bourns Inc. manufactures this component primarily designed for overcurrent protection. The device has a voltage rating of 30VDC, a holding current of 300mA, and a tripping current of 600mA. A quick response time of 0.1 seconds and a maximum current rating of 10A highlight its efficiency in circuit protection.
This PTC resettable fuse is compliant with RoHS and REACH, ensuring adherence to environmental standards. Constructed for high durability and performance, it operates within a temperature range from -40°C to 85°C. The component’s design includes dual-ended, wraparound terminal shapes and a gold over nickel terminal finish, enhancing its reliability and efficiency in surface mount applications. Notably, it meets several critical industry standards such as AEC-Q200, UL, cUL, and TUV, making it suitable for a wide range of applications including safety-critical and automotive systems.
Industry Applications for MF-MSMF030-2
The MF-MSMF030-2 is versatile for a variety of applications across several industries, particularly because of its protective features and compliance with numerous standards. Some potential uses include:
- Telecommunications: In telecommunication equipment, devices such as switches and routers might use this fuse to manage current surges, potentially preventing damage from power anomalies.
- Aerospace and Defense: This device is well suited for aerospace and defense applications, possibly offering protection in avionics and military communication gadgets due to its high reliability standards including AEC-Q200 compliance.
- Consumer Electronics: Commonly used in consumer electronics, this PTC could potentially be integrated into battery-powered devices like smartphones and laptops to offer overcurrent protection, enhancing device safety and longevity.
- Automotive: Given its AEC-Q200 qualification, the fuse might be used in automotive electronics to protect sensitive circuits from overcurrent conditions in environments experiencing temperature fluctuations and vibrations.
- Industrial Automation: For industrial automation systems that require dependable and continuous operation, these fuses could provide essential protection against current overloads and short circuits, potentially in automated control systems.
Note: These industry applications are conceptual and require verification by engineering and design teams for adherence to specific application requirements and industry standards.
About Bourns Inc.
Bourns Inc. is a well-regarded manufacturer specializing in electronic components, with a significant emphasis on resistors and Non-linear Resistors like the MF-MSMF030-2. Bourns designs products that focus on the reliability and performance needed in modern electronic devices. Their line of resistors encompasses a variety of technologies and configurations, including PTC resettable fuses, known for their role in overcurrent and surge protection. Bourns continues to innovate in the resistor market, offering parts that meet stringent specifications required for diverse applications from consumer electronics to automotive and industrial systems.
Where to Find MF-MSMF030-2 by Bourns Inc
To purchase the MF-MSMF030-2, or to find other Non-linear Resistors, heading to findchips.com offers a comprehensive search among reliable distributors. While this part has been historically available at distributors such as Win Source Electronics, TTI, Mouser Electronics, and DigiKey, prospective buyers should check current stock levels and pricing on findchips.com to ensure availability and optimal procurement options.