Overview of MF-MSMF050-2 by Bourns Inc.
The MF-MSMF050-2 is a PTC resettable fuse designed for surface mounting on PCBs. It features a 15V voltage rating and a 0.5A holding current, with a tripping current of 1A. This component belongs to the MF-MSMF Series and is packaged in a 1812 (4532 Metric) case, making it a compact solution for overcurrent protection in electronic circuits. The device’s operating temperature range is from -40°C to 85°C, which suits a wide range of environments.
Bourns Inc., the manufacturer of this part, has ensured that the MF-MSMF050-2 is fully compliant with several regulatory standards, including AEC-Q200 for automotive applications. This part also meets RoHS and REACH compliance, making it an environmentally friendly choice for designers and engineers. The PTC (Positive Temperature Coefficient) resettable fuse is specifically designed for surface mount (SMD) applications, featuring a quick time to trip (0.15s) and a maximum interrupt current of 100A. This component’s design includes gold over nickel terminal finish, ensuring reliable and robust connections.
Industry Applications for MF-MSMF050-2
The MF-MSMF050-2’s attributes make it suitable for a variety of applications across different industries. Its ability to protect circuits by transitioning into a high-resistance state upon overcurrent conditions, and then resetting, makes it a versatile choice for designers. Here are several potential industry applications, noting that these applications require analysis and verification by engineering and design teams:
- Consumer Electronics: This fuse could potentially be found in personal electronic devices like smartphones, tablets, or laptops, where space is at a premium and protection against battery or charger overcurrent is critical.
- Automotive: Given its compliance with AEC-Q200, the MF-MSMF050-2 might be used in automotive electronics such as infotainment systems, electronic control units (ECUs), or battery management systems, where reliable overcurrent protection is necessary in varying environmental conditions.
- Industrial Automation: This component could be utilized in control systems or sensors that require constant protection against currents that could potentially damage circuit elements.
- Computing and Data Storage: In servers and storage units, protecting against overcurrent can help prevent data loss and ensure reliability. The MF-MSMF050-2 could be employed to safeguard power supply circuits and data interfaces.
- Electronic Manufacturing: Manufacturers of PCBs for various electronic products might incorporate this PTC resettable fuse to add a layer of protection during the testing and implementation phases, ensuring long-term reliability of the final product.
These potential applications are conceptual/illustrative and must be thoroughly evaluated for compliance with industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a well-established global company specializing in the manufacture of electronic components for various industries. The company has a notable reputation in the field of resistors, especially in the realm of Non-linear Resistors. This category includes components like the MF-MSMF050-2 resettable fuse which is designed for overcurrent protection in electronic circuits. Bourns Inc. is known for its commitment to quality, innovation, and environmental compliance. The company offers a broad range of products, including resistors, potentiometers, inductors, and circuit protection devices. Bourns’ products are integral to the design and function of electronic systems across automotive, telecommunications, industrial and other markets.
Where to Find MF-MSMF050-2 by Bourns Inc
For those looking to purchase the MF-MSMF050-2, it is recommended to conduct research on findchips.com. This platform provides up-to-date information on availability, pricing, and suppliers for electronic components. Historically, the MF-MSMF050-2 has been available from several distributors, including Win Source Electronics, Master Electronics, Mouser Electronics, DigiKey, and Newark. However, to get current stock levels and precise pricing, visiting findchips.com is advisable.
On the same platform, one can also explore alternatives within the category of Non-linear Resistors provided by Bourns Inc. or other manufacturers. This enables designers and procurement specialists to compare options and ensure the chosen part fits their specific application needs.