MF-NSMF012-2 by Bourns Inc

Overview of MF-NSMF012-2 by Bourns Inc.

The MF-NSMF012-2 by Bourns Inc. is a Polymeric Positive Temperature Coefficient (PTC) resettable fuse, designed for surface mount applications. It comes in a 1206 chip package, offering a compact footprint for incorporation into various electronic assemblies. This part operates at a voltage rating of 30V with a hold current of 120mA, making it suitable for a wide range of low-power applications. Notably, the MF-NSMF012-2 is part of the Non-linear Resistors subcategory under the broader category of Resistors.

This part features an operating temperature range from -40 °C to +85 °C, accommodating diverse environmental conditions. Its packaging indicates a lead-free (Pb-free) and RoHS compliant component, ensuring it meets current environmental standards for electronic equipment. Furthermore, the part’s compliance with AEC-Q200, cUL, TUV, and UL reference standards signifies its reliability and quality, making it suitable for applications requiring high levels of certification.

Another notable attribute is its surface mount technology (SMT) compatibility, highlighted by its rectangular surface mount package style. The reset fuse is designed with gold over nickel terminal finish and features a dual-end terminal placement for easy integration into electronic circuits. Its 1.35 Ω resistance value and “RMIN at 23 Deg Cel” additional feature offer an insight into its functionality under nominal environmental conditions.

Industry Applications for MF-NSMF012-2

The versatility and reliability of the MF-NSMF012-2 allow for its potential use across various industries. While exploring these applications, it’s important to emphasize that these industry applications are conceptual and should be verified for compliance and suitability by engineering and design teams specific to each context:

  • Consumer Electronics: The MF-NSMF012-2 might potentially find utility in portable devices such as smartphones, tablets, and wearables. Its compact size, resettable feature, and voltage rating make it suitable for protecting circuits against overcurrent conditions.
  • Computing and Data Storage: This component could serve in protecting USB interfaces, power supplies, and SSDs. Its resettable nature allows it to safeguard circuits without the need for replacement after a fault, an attribute potentially beneficial for ensuring data integrity and device longevity.
  • Industrial Automation: Machinery and control units requiring precise overcurrent protection could benefit from integrating the MF-NSMF012-2. Its operating temperature range and reliability standards support its use in complex industrial environments.
  • Telecommunications: Equipment such as routers, switches, and RF modules could potentially incorporate this part for overcurrent protection. Given the critical nature of telecommunications infrastructure, a reliable component like the MF-NSMF012-2 that also meets multiple industry standards could be of distinct advantage.
  • Automotive: Given its AEC-Q200 compliance, the MF-NSMF012-2 could possibly be used in automotive applications, particularly in systems requiring overcurrent protection with minimal space footprint, such as infotainment systems and electronic control units (ECUs).

Note: These potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Bourns Inc.

Bourns Inc. is a well-regarded manufacturer in the electronic components sector, particularly known for its diverse range of resistors, including Non-linear Resistors. The company’s portfolio includes a variety of components that serve in critical applications across multiple industries, reflecting their commitment to reliability and quality. With the MF-NSMF012-2, Bourns showcases its expertise in providing advanced protection solutions through resettable fuses. This part, along with similar products offered by Bourns, demonstrates the company’s capability in producing components that meet rigorous industry standards, including those applicable to automotive, telecommunications, and consumer electronics markets.

Where to Find MF-NSMF012-2 by Bourns Inc.

To procure the MF-NSMF012-2 or to research its availability, readers are advised to explore findchips.com. This platform provides comprehensive information on stock levels, pricing, and distributors. Historically, this part has been available through various distributors such as Master Electronics, Sensible Micro Corporation, Ameya Holding Limited, TME, TTI, Quest Components, Bristol Electronics, Onlinecomponents.com, Mouser Electronics, Avnet Americas, and DigiKey. However, for the most up-to-date availability and pricing information, visiting Findchips is highly recommended. Furthermore, those seeking alternate parts or similar components by Bourns Inc. or other manufacturers can consult the Non-linear Resistors listing for more extensive options.

Compare pricing for MF-NSMF012-2 and other Non-linear Resistors / Resistors at findchips.com