Overview of MF-NSMF200-2 by Bourns Inc.
The MF-NSMF200-2 by Bourns Inc. is a PTC (Positive Temperature Coefficient) resettable fuse designed to be mounted on a surface in a CHIP 1206 package format, specifically for SMD (Surface-Mount Device) applications. This part is part of the MF-NSMF Series, which provides protection features for various circuits within electronic devices. The MF-NSMF200-2 has a holding current of 2A and a tripping current of 4A, with a voltage rating of 6V. It operates within a temperature range from -40°C to 85°C and is fully RoHS compliant, making it suitable for use in environments concerned with hazardous substances.
The MF-NSMF200-2 also carries certifications like AEC-Q200, UL, TÜV, and cUL which indicates its suitability for automotive applications and broad recognition for safety and quality. The PTC fuse is characterized further by a short time to trip (approximately 1 second) and a maximum current rating of 100A, providing reliable overcurrent protection. It features a height of 1.6 mm, a length of 3.5 mm, and a width of 1.8 mm, making it compact for the designs requiring minimized space.
Industry Applications for MF-NSMF200-2
The MF-NSMF200-2 by Bourns Inc. fits into multiple applications across various industries due to its critical features and certifications. Here are a few potential applications:
- Automotive: Given its compliance with the AEC-Q200 standard, this component potentially serves well in automotive applications where reliable performance under harsh conditions is critical. It might be used in electronic control units (ECUs), infotainment systems, or as part of the power supply circuitry in vehicles.
- Consumer Electronics: The device could offer protection to consumer electronics, such as portable devices where battery protection is vital. This includes smartphones, tablets, and other smart wearables.
- Computing and Data Storage: In the realm of computing, the MF-NSMF200-2 can be potentially employed to protect critical components from overcurrent conditions, such as in SSDs, hard drives, and servers which require consistent operational reliability.
- Industrial Automation: This component could also be useful in protecting the sensitive circuitry found in automation equipment, potentially safeguarding against electrical anomalies in automated production lines.
These potential industry applications are illustrative and necessitate verification by engineering teams to confirm compliance with specific industry standards and system requirements.
About Bourns Inc.
Bourns Inc. is a renowned manufacturer in the field of electronic components, specializing among others in the sector of Non-linear Resistors. Bourns provides a broad range of components including the MF-NSMF200-2, a PTC resettable fuse that exemplifies their commitment to quality and consistency in component manufacturing. Bourns is known for its innovation and reliability in developing advanced electronic solutions that address the challenges of various high-demand industries. The company’s products are typically found in applications ranging from telecommunications and automotive systems to consumer electronics and industrial equipment.
Where to Find MF-NSMF200-2 by Bourns Inc
For those looking to procure the MF-NSMF200-2, it is recommended to use reputable distributor platforms such as findchips.com. This site reliably provides information on availability and pricing from multiple distributors. Historically, this part has been listed by distributors like New Advantage Corporation, Master Electronics, LCSC, and DigiKey. However, current stock levels and pricing may vary, and it would be prudent to confirm these details through findchips.com. For alternatives, you might consider using this link for Non-linear Resistors to explore other similar parts by Bourns Inc. or other manufacturers.