MF-SM050-2 by Bourns Inc

Overview of MF-SM050-2 by Bourns Inc.

The MF-SM050-2 by Bourns Inc. is a Polymeric Positive Temperature Coefficient (PTC) resettable fuse, designed for surface mount applications. It supports up to a 60V working voltage and has a 0.5A hold current, with a trip current rating of 1A. The component features a small footprint, suitable for high-density PCB designs, and adheres to RoHS compliance for environmental friendliness. It comes in a rectangular package suitable for SMT (Surface Mount Technology), with a size that optimizes balance between electrical performance and space-saving considerations.

The fuse has an operating temperature range from -40°C to 85°C, making it versatile for a variety of environments. Additionally, it is notable for its compliance with standards such as AEC-Q200, which indicates its suitability for automotive applications, as well as certifications from UL, TUV, and CUL, underscoring its reliability and safety. Its design caters to applications that require overcurrent protection, with a quick response time to protect sensitive electronic circuits.

Industry Applications for MF-SM050-2

The MF-SM050-2 could potentially be a critical component in numerous industries, capitalizing on its features for overcurrent protection. While specific use cases depend on the engineering and design teams’ validation, several applications can benefit from this type of resettable fuse. It is important to note that the following industry applications are suggested based on the component’s specifications and known uses of similar components, but these should be considered conceptual until thoroughly vetted for individual projects’ requirements.

  • Industrial Automation: In an environment where machinery and processes are highly automated, the MF-SM050-2 might protect sensitive controls systems from current surges, preserving uptime and safety. Industrial control panels or automation equipment that undergoes large load swings could benefit from its protective features.
  • Energy and Power Systems: With its high voltage rating and reliability, this fuse could be implemented in energy management systems, including smart grid technology, to prevent overcurrent damage. It might also find applications in battery management systems for energy storage, safeguarding against current spikes during charging or discharging cycles.
  • Renewable Energy: Renewable energy systems, such as solar panels or wind turbines, might use the MF-SM050-2 for protecting inverters and other sensitive electronics from overcurrent conditions that could result from fluctuating power generation levels.

These applications illustrate the flexibility of the MF-SM050-2 to serve in protector roles across various high-tech industries. However, integration of such components must always coincide with comprehensive analysis and testing by professionals to ascertain compliance with industry norms and application-specific demands.

About Bourns Inc.

Bourns Inc. is a leading supplier in the field of electronic components, providing a wide range of products including resistors, potentiometers, sensors, and circuit protection solutions. Within the domain of Non-linear Resistors, Bourns offers a plethora of technologies and designs tailored to meet the demands of various applications, highlighting their capability and versatility. The MF-SM050-2 is a testament to Bourns’ dedication to quality and innovation in providing state-of-the-art solutions for circuit protection. Bourns’ portfolio not only includes PTC Resettable Fuses like the MF-SM050-2 but also a comprehensive range of other non-linear resistor components such as varistors and thermistors, demonstrating their expertise and focus on offering sophisticated solutions for current protection across a broad spectrum of industries.

Where to Find MF-SM050-2 by Bourns Inc

To procure the MF-SM050-2 for your project or to explore pricing and availability, visiting FindChips.com is highly recommended. Apart from offering a comprehensive overview of stocking and pricing from various distributors, FindChips allows users to compare similar parts within the category of Non-linear Resistors. Historically, this part has been available through distributors such as Mouser Electronics, TTI, DigiKey, and Newark, among others. However, to get the most current stock levels, pricing information, and to explore alternate parts by Bourns or other manufacturers, FindChips is an invaluable resource.

Compare pricing for MF-SM050-2 and other Non-linear Resistors / Resistors at findchips.com