Overview of MF-SM100-2 by Bourns Inc.
The MF-SM100-2 is a PTC resettable fuse designed for surface mount applications, compliant with RoHS standards. This part operates effectively at a voltage rating of 30V and has a holding current of 1.1A, which allows for safe operation under normal conditions. Upon reaching the tripping current of 2.2A, the fuse will react within a time frame of approximately 0.5 seconds to protect sensitive components from overcurrent conditions.
Manufactured by Bourns Inc., the MF-SM100-2 falls under the product range of the MF-SM series, recognized for their compact design and reliable overcurrent protection capabilities. This device is packaged in a rectangular SMT format, measuring 7.98mm in length, 5.44mm in width, and 3mm in height, making it suitable for space-constrained applications. The fuse’s low resistance value of 0.12 ohms minimizes power loss during normal operation. Additionally, it is designed to function within a broad temperature range of -40°C to 85°C, ensuring reliability across various environmental conditions.
The part is Pb-free and compliant with several industry standards, including AEC-Q200, indicating its suitability for automotive applications. It also adheres to the requirements set by TUV and UL for safety and performance. As of the current writing, the factory lead time for the MF-SM100-2 is approximately 27 weeks and 3 days, which should be considered when planning production schedules.
Industry Applications for MF-SM100-2
The MF-SM100-2 might be applicable in various industries where overcurrent protection is critical. Some potential industry applications include:
- Industrial Automation: The MF-SM100-2 could be utilized in machinery controls, robotics, or automated assembly systems where circuit protection from faults might be necessary. This application ensures that if a fault occurs, the circuit will be protected, thereby maintaining system integrity.
- Energy and Power Systems: In energy management systems, such as power supplies or solar inverters, the MF-SM100-2 might serve as an essential safety component, mitigating the risks associated with overcurrent conditions. Its rated current and voltage tolerance may help in protecting sensitive circuit components in these installations.
- Renewable Energy: Wind and solar energy systems may also benefit from the use of the MF-SM100-2. The part could potentially protect the system’s electronic controls from overcurrent scenarios that could arise during system faults or when connected devices draw excessive current.
These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a manufacturer recognized for its innovations in electronic components, especially in the field of resistors and protection devices such as the MF-SM100-2. The company focuses on developing high-quality products that meet industry requirements, particularly in sectors where reliability and safety are paramount. Bourns offers a variety of similar parts in the Non-linear Resistors category, providing solutions that range from circuit protection to diverse resistance applications.
In addition to the MF-SM100-2, Bourns manufactures other resettable fuses and components aimed at improving functionality and safety in electronic designs. Their commitment to meeting industry standards and providing reliable electronic parts has established them as a significant player in the market.
Research Price and Stock for MF-SM100-2 by Bourns Inc on Findchips.com
For those interested in acquiring the MF-SM100-2, it is recommended to research current stock levels and pricing at Findchips.com. This platform provides up-to-date information on availability and can help in locating the best pricing from various distributors.
The Non-linear Resistors category on Findchips can also be explored for alternative parts that might be offered by Bourns or other manufacturers. Historical availability of the MF-SM100-2 has been noted at distributors including:
- Win Source Electronics
- New Advantage Corporation
- Master Electronics
- Chip One Stop
- Avnet Abacus
- TME
- TTI
- Quest Components
- Bristol Electronics
- Onlinecomponents.com
- RS
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
It is important to note that stock levels can fluctuate, so verifying with Findchips for current availability is crucial before making procurement decisions.