Overview of MF30100V1-1000U-A99 by SUNON USA
The MF30100V1-1000U-A99 is a direct current (DC) fan designed for efficient thermal management in a variety of applications. With specifications that include a nominal voltage of 5V, an operating current of 0.138A, and a power consumption of 0.69W, this fan is compact and well-suited for environments where space is at a premium. The fan is characterized by its small size of 30mm in length and width, and a height of 10mm, making it a viable option for tight spaces.
This fan operates at a speed of 11,000 revolutions per minute (RPM) and offers an airflow of 5.5 cubic feet per minute (CFM), which is beneficial for cooling electronic components. The product utilizes VAPO bearing technology, which can provide better efficiency and lower noise levels, operating at a sound level of 23 dB. The Fans/Blowers subcategory indicates its primary function as a thermal support device, designed to manage heat generated by electrical components.
Manufactured by SUNON USA, this fan is part of their ongoing commitment to providing reliable thermal management solutions while maintaining compliance with global standards such as CE and UL, as well as being RoHS compliant. The life expectancy of the fan is stated to be approximately 70,000 hours, which indicates a robust design intended for diverse operational requirements.
Industry Applications for MF30100V1-1000U-A99
The MF30100V1-1000U-A99 may find applications in various industries where efficient cooling and thermal management are required. Here are several potential industry applications where this fan might be utilized:
- Consumer Electronics: This fan could potentially be integrated into devices like laptops, gaming consoles, and portable projectors where efficient heat dissipation is essential. Its compact size and airflow characteristics might support improved performance and longevity in such applications.
- Audio and Video Systems: The MF30100V1-1000U-A99 might be suitable for audio amplifiers and video conferencing systems, where maintaining optimal operating temperatures could enhance performance and reliability. Its low noise output could also be a significant advantage in maintaining audio quality.
- Security and Surveillance: In security cameras and other surveillance systems, the ability of this fan to operate in various temperatures (-10 °C to 70 °C) could support its use in outdoor installations or in environments with fluctuating temperatures. The fan’s small size may allow for easy integration into compact surveillance devices.
- Education and Research: In laboratory environments, where specialized equipment generates heat, the fan could potentially be useful for cooling sensitive instruments and devices. The approved standards such as TUV and UL might be significant for compliance in educational settings.
It is essential to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About SUNON USA
SUNON USA is a manufacturer that specializes in thermal management solutions, primarily focusing on fans and blowers tailored to meet the needs of various electronic devices. Their products are classified under the category of Thermal Support Devices, with a strong emphasis on maintaining optimal operational temperatures in electronic applications. The MF30100V1-1000U-A99 reflects SUNON’s commitment to incorporating advanced technologies such as VAPO bearing design, which improves efficiency and reduces noise, making their fans suitable for a wide array of applications.
In addition to the MF30100V1-1000U-A99, SUNON manufactures a variety of similar parts that cater to different specifications and requirements, ensuring that the varied needs within the thermal management landscape are met. Their focus on quality and compliance further positions them as a reliable choice among engineers and procurement professionals seeking efficient cooling solutions.
Research Price and Stock for MF30100V1-1000U-A99 by SUNON USA on Findchips.com
If you are interested in sourcing the MF30100V1-1000U-A99, it is advisable to check the current stock and pricing on Findchips. This platform can provide updated information on availability and pricing for the fan, as well as alternative options within the Fans/Blowers subcategory. Similar products from SUNON USA or other manufacturers might be available, giving you more options to consider for your application.
The MF30100V1-1000U-A99 has historically been available from several distributors, including Neutron USA, Master Electronics, Sager, TME, Onlinecomponents.com, Future Electronics, RS, Mouser Electronics, Avnet Americas, DigiKey, and element14 Asia-Pacific. However, it’s important to verify the current inventory status with these distributors through Findchips before making any procurement decisions.