Overview of MF50151VX-1000U-A99 by SUNON USA
The MF50151VX-1000U-A99 by SUNON USA is an axial DC fan characterized by its efficient design and energy-saving features. Operating at 12VDC, this fan draws a mere 0.127A, resulting in a power rating of 1.53W, which makes it an ideal choice for applications requiring minimal power consumption without sacrificing performance. With dimensions of 50mm by 15mm, it fits perfectly in compact spaces while offering an impressive airflow of 18.6 CFM, crucial for maintaining appropriate cooling and ventilation in electronic devices. The utilization of a Vapo bearing enhances the fan’s durability and ensures a lengthy operational lifespan of up to 70,000 hours.
Characteristics such as a noise rating of 38.1 dBA strike a balance between efficiency and quiet operation, making the MF50151VX-1000U-A99 suitable for environments where noise could be a concern. Its design integrates a thermoplastic PBT body, adding to the fan’s robustness and longevity. Additionally, the fan is equipped to operate across a wide temperature range from -10 °C to 70 °C, ensuring reliability under varying environmental conditions. It also complies with several certifications, including CE and cUL, indicating its adherence to safety and quality standards.
Industry Applications for MF50151VX-1000U-A99
The versatile features of the MF50151VX-1000U-A99 suggest its potential utility across various sectors. While its actual application would need in-depth analysis by engineering and design teams, here are a few scenarios where its use might be particularly beneficial:
- Education and Research: In laboratories and research facilities, the MF50151VX-1000U-A99 could potentially be used in experimental setups requiring controlled temperatures, including computer and electronics cooling to ensure optimal performance and reliability during prolonged experiments.
- Consumer Electronics: This fan might be found in small form-factor PCs, gaming consoles, or even in advanced routers and networking equipment where effective heat dissipation is crucial for performance and durability. The fan’s compact size and quiet operation make it a suitable choice for these applications.
- Security and Surveillance: Security cameras and other surveillance equipment can generate significant heat due to continuous operation. Implementing a cooling solution like the MF50151VX-1000U-A99 could help maintain the operational integrity of such devices in varying climatic conditions.
- Audio and Video Systems: Professional-grade audio and video equipment require stable temperatures to function correctly over time. The integration of a reliable cooling system including fans like the MF50151VX-1000U-A99 could aid in managing heat within these systems, potentially prolonging their usable life.
Note that these potential industry applications serve only as conceptual illustrations and require thorough analysis and confirmation by respective engineering teams to ensure they meet industry standards and specific application requirements.
About SUNON USA
SUNON USA is a leading manufacturer known for its comprehensive range of thermal solutions, including fans, blowers, and cooling modules, designed to meet the diverse needs of various industries. Within the Fans/Blowers subcategory, SUNON has established itself by producing highly efficient and reliable products, including the MF50151VX-1000U-A99. The company emphasizes innovative technologies, such as the Vapo bearing used in MF50151VX-1000U-A99, which enhance performance, extend service life, and ensure quiet operation. SUNON’s dedication to quality and sustainability is reflected in its products’ compliance with international standards and eco-friendly designs.
Where to Find MF50151VX-1000U-A99 by SUNON USA
To procure the MF50151VX-1000U-A99 for your next project, findchips.com is the go-to platform for real-time stock levels, competitive pricing, and comprehensive part information. When searching for Fans/Blowers, this platform allows for comparison and selection among a wide array of options from SUNON USA and other manufacturers. Historically, distributors such as Master Electronics, Sager, TME, and Verical have stocked this component, but availability can vary. To ensure access to the latest information and options, it’s advisable to consult findchips.com for current listings, pricing, and to explore alternative parts that may also suit your application requirements.