Overview of MF72-005D5 by Cantherm
The MF72-005D5 by Cantherm is a Negative Temperature Coefficient (NTC) thermistor specifically designed for inrush current limiting applications, featuring a resistance of 5 ohms with a tolerance of 20%. This part functions to protect circuits from inrush currents which could potentially cause damage upon system startup. With an Operating Temperature range from -55 °C to 200 °C, the MF72-005D5 is adaptable to a wide array of environmental conditions. Its Through Hole Mount design with radial terminal placement and wire terminal shape underscores its utility in conventional printed circuit board (PCB) applications.
Cantherm has engineered this device to comply with major environmental standards, being both Pb-Free and RoHS compliant. Although the Reach Compliance Code of the part is unknown, its long-standing adherence to quality and environmental safety is well-noted. Its package, characterized as a disk package, includes two terminals and is not surface mountable, indicating its suitability for applications where robust and reliable connections are necessary.
Industry Applications for MF72-005D5
Given its characteristics and capabilities, the MF72-005D5 could potentially serve various industry applications. It can be an essential component across several domains that require robust protection against high initial currents. Here are some potential use cases:
- Consumer Electronics: This thermistor could potentially be used in devices like power supplies for desktop computers or televisions, where limiting the inrush current can enhance the longevity and reliability of these devices.
- Industrial Automation: Inrush current limiters like MF72-005D5 are beneficial in automated systems and heavy machinery, which often experience high power-on surges that can damage circuitry over time.
- Telecommunications: Telecom infrastructure often utilizes power management systems that can benefit from the overload protection offered by NTC thermistors, protecting sensitive communication equipment from current surges.
- Electronic Manufacturing: During the testing and assembly phases of electronic component manufacturing, inrush current protection is crucial for ensuring the integrity of components and end-products.
Note that these potential industry applications are conceptual illustrations only. They require thorough analysis and verification by engineering and design teams to ensure adherence to specific requirements and industry standards.
About Cantherm
Cantherm, officially known as Canadian Thermostats & Control Devices LTD, is a prominent manufacturer in the domain of Non-linear Resistors. With a focus on designing and producing high-quality thermal management and protection devices, Cantherm specializes in thermistors among other resistor types. Their products including the MF72-005D5 are known for being reliable and efficient in applications requiring temperature sensing and inrush current control.
Cantherm’s ability to manufacture components like MF72-005D5 that comply with Pb-Free and RoHS standards indicates their commitment to environmental sustainability alongside their technological prowess in creating resistors that meet complex and critical electrical specifications.
Where to Find MF72-005D5 by Cantherm
Those interested in sourcing the MF72-005D5 should consult findchips.com. Here, you can see current stock levels and pricing updates from various distributors. Historically, distributors such as DigiKey have been known to stock this item, though real-time inventory checking on FindChips is recommended to find the best availability and pricing. For those looking to explore alternatives, examining other Non-linear Resistors from Cantherm or different manufacturers might provide suitable substitutes depending on specific requirements.