Overview of MFR-25FTE52-56R by YAGEO Corporation
The MFR-25FTE52-56R by YAGEO Corporation is a fixed resistor with a cylindrical package featuring a tubular type construction. It is a metal film resistor designed for through-hole mounting, providing it with reliable anchorage on printed circuit boards. Technically, it boasts a resistance value of 56 ohms, a power rating of 0.25 watts, a voltage rating of 250 volts, and a precision resistance tolerance of ±1%. This component demonstrates robust temperature stability, as evident from its temperature coefficient of ±50 ppm/°C, and it operates efficiently within a temperature range of -55°C to 155°C. Furthermore, MFR-25FTE52-56R meets rigorously high standards, confirmed by its compliance with RoHS, REACH, and JESD-609 Code e3 for environmental and health safety.
Industry Applications for MFR-25FTE52-56R
Given its specifications and attributes, the MFR-25FTE52-56R could be potentially utilized across a broad spectrum of industries. Since it is confirmed by its Metal Film Resistors specifications to comply with reference standard AEC-Q200, which is critical for automotive components, it could be particularly advantageous in applications demanding high reliability and precision such as:
- Automotive: Possibly integrated into automotive electronics such as engine control units, safety mechanisms, or infotainment systems, where stable and precise voltage control is crucial.
- Consumer Electronics: Could be integrated into devices requiring consistent performance and reliability like power supply circuits in televisions and audio systems.
- Telecommunications: Could be used in network hardware equipment where precise resistance is critical for signal integrity.
- Aerospace and Defense: Potentially used in avionics and military hardware, wherever precise electronic calibration is necessary under variable environmental conditions.
- Electronic Manufacturing: Possibly utilized in the manufacturing of circuit boards and electronic components where components must withstand rigorous testing and operation environments.
It’s essential to note that these potential applications are illustrative. In practice, engineering and design evaluation is required to validate component selection based on specific application needs and conformity to industry standards.
About YAGEO Corporation
YAGEO Corporation is a global leader in passive components, including a broad range of resistors. The company has developed a reputation for high-quality, dependable manufacturing and innovation in the field of resistors, particularly in the Metal Film Resistors category. YAGEO’s products, including MFR-25FTE52-56R, are designed to meet stringent international standards, making them suitable for a wide variety of industrial applications. The company continuously invests in research and development to push the boundaries of resistor technology, offering resistors like MFR-25FTE52-56R that are consistent in performance and compliant with the latest environmental regulations such as RoHS and REACH.
Where to Find MFR-25FTE52-56R by YAGEO Corporation
To purchase MFR-25FTE52-56R, researchers and procurement specialists are advised to visit findchips.com. At this platform, you can check current stock levels and prices for the resistor. Manufacturers and distributors like Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have historically offered this part. It’s recommended to verify the availability of the MFR-25FTE52-56R, as well as explore other Metal Film Resistors, which might also meet your requirements.