MFRC52202HN1,151 by NXP Semiconductors

Overview of MFRC52202HN1,151 by NXP Semiconductors

The MFRC52202HN1,151 IC from NXP Semiconductors is a standard performance MIFARE and NTAG frontend, which operates at a frequency of 13.56MHz and comes in a 32-pin HVQFN package. Designed for read and write applications, this component supports a variety of RFID technologies, making it a versatile choice for integrating RFID capabilities into various products. The RoHS-compliant device caters to a broad spectrum of applications due to its wide operating temperature range from -25°C to +85°C, and it requires a supply voltage minimum of 2.5V. With a declared moisture sensitivity level of 1, it ensures reliability and longevity in diverse working environments. Its compact size, facilitated by the QFN packaging, along with a 0.5 mm terminal pitch, makes it suitable for space-constrained applications.

Industry Applications for MFRC52202HN1,151

The MFRC52202HN1,151’s attributes lend it to a wide range of applications across various industries. While directly listed applications include sectors like Consumer Electronics, Security and Surveillance, and Transportation and Logistics, its capabilities allow for broader use. Below are some conceptual applications that could potentially exploit the features of this multifunctional IC:

  • Consumer Electronics: In wearable technology, for instance, smart watches or fitness trackers, where NFC functionality can be used for user identification or tap-to-share features.
  • Security and Surveillance: This IC could potentially be incorporated into access control systems in secure buildings, offering both a high level of encryption and the flexibility to work with a wide range of RFID tags and cards.
  • Transportation and Logistics: It might serve as the backbone for electronic ticketing systems in public transport. Its robust data storage and quick scanning capabilities could improve operational efficiency and user experience.
  • Agriculture Technology: Though not directly listed, its application in tracking systems for livestock or agricultural assets is conceivable, given its read/write capabilities and extended operational temperature range.

It’s important to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams. The mentioned uses demonstrate the versatility of the MFRC52202PEC by NXP Semiconductors but do not guarantee suitability for all listed applications.

About NXP Semiconductors

NXP Semiconductors is a leading global semiconductor company working predominantly in the automotive, industrial & IoT, mobile, and communication infrastructure markets. Within the ambit of Other uPs/uCs/Peripheral ICs, they offer a vast portfolio of microcontrollers, processors, and peripheral components designed to meet a wide range of technical requirements. The MFRC52202HN1,151 is a part of this extensive family, showcasing NXP’s commitment to providing advanced technology solutions that enable secure connections for a smarter world. The company is recognized for its innovative approach in areas like automotive computing, edge processing, and connectivity.

Where to Find MFRC52202HN1,151 by NXP Semiconductors

For professionals looking to integrate the MFRC52202HN1,151 into their projects, sourcing this component can begin on the FindChips website. Given the rich database that FindChips possesses, users can find the most up-to-date information regarding stock levels, pricing, and availability from distributors worldwide. While this part has historically been available from distributors such as EBV Elektronik, Avnet Silica, Mouser Electronics, and Newark, it is recommended to visit findchips.com for the most current availability. Additionally, for those seeking alternatives or similar components manufactured by NXP Semiconductors or other reputable brands, FindChips provides access to an extensive catalog within the Other uPs/uCs/Peripheral ICs and Microcontrollers and Processors categories.

Compare pricing for MFRC52202HN1,151 and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com