Overview of MFRC63003HNE by NXP Semiconductors
The MFRC63003HNE is an RF Identification (RFID) integrated circuit specifically designed for reading and writing at a frequency of 13.56MHz. This component is encapsulated in an HVQFN-32 case style, with a total of 32 pins. It supports a programmable memory capacity of 8KB and delivers an output power of 1.3W. Suitable for operation with a minimum supply voltage of 2.5V, the MFRC63003HNE is also distinguished by its compliance with RoHS standards, indicating adherence to certain environmental guidelines regarding hazardous substances.
Among its specifications, the component includes a peak reflow temperature of 260°C and a moisture sensitivity level of 2, suggesting a moderate level of durability against humidity. Its telecom circuit classification under the Other Telecom ICs subcategory ensures its utility in various telecommunications applications. Additionally, it is compliant with the EAR99 classification under the Export Administration Regulations (EAR), which affects the part’s shipping logistics internationally.
Industry Applications for MFRC63003HNE
Potential industrial applications for the MFRC63003HNE are vast, given its capabilities and features. It’s important to note that the following industry applications are purely conceptual and need thorough analysis and verification by engineering teams. Each application must adhere to specific industry standards and the design requirements of the final product.
- Consumer Electronics: The MFRC63003HNE could potentially be used in consumer electronic devices such as smart home systems, where RFID capabilities enable wireless device-to-device communication or user identification processes.
- Security and Surveillance: In security applications, this IC might serve as the foundation for access control systems, enabling encrypted keycards to interact with scanners to secure entries to restricted areas.
- Financial Technology (Fintech): This component could be used in contactless payment systems. Its RFID functionality might help in creating fast, secure payment methods which are increasingly prevalent in financial technology solutions.
- Entertainment and Gaming: For the gaming industry, the RFID features of MFRC63003HNE could potentially be used in creating interactive gaming experiences where objects equipped with RFID tags can communicate with consoles to enhance the user’s gameplay.
All these applications require careful integration and adherence to rigorous testing to ensure reliable performance and compliance with industry standards.
About NXP Semiconductors
NXP Semiconductors is a leading technology company well-versed in the design and manufacture of various semiconductor products, including those in the telecommunications circuit sector. Within the subcategory of Other Telecom ICs, NXP offers a range of components, like the MFRC63003HNE, which are crucial in enabling advanced communication systems in multiple industries. Their products are noted for their robust performance and compliance with international standards, making them a go-to choice for many telecommunications applications.
Where to Find MFRC63003HNE by NXP Semiconductors
Those looking to purchase the MFRC63003HNE should consider researching available stock through various distributors. This part has been carried previously by distributors like Win Source Electronics, Mouser Electronics, DigiKey, and EBV Elektronik, among others. However, it’s advisable to check the current stock levels and pricing on findchips.com to find the most recent availability.
Additionally, for those exploring alternatives within the Other Telecom ICs category, findchips.com provides insights into various other parts offered by NXP Semiconductors that might suit different application needs.