Overview of MFU0805FF01000P500 by Vishay Intertechnologies
The MFU0805FF01000P500 is a very fast-blow electric fuse, designed for a nominal 1 amp current and a maximum voltage of 32VDC. With a rated breaking capacity of 50A, this small halogen-free and RoHS compliant component is a crucial safeguard for sensitive electronic systems against over-current conditions. Manufactured by Vishay Intertechnologies, a leader in discrete semiconductors and passive electronic components, this part’s surface mount packaging and fast-blow characteristics make it suitable for a broad range of applications.
This component is designed for robust performance, capable of operating across a wide temperature range from -55°C to 125°C. It features a small footprint with its body dimensions: 0.45 mm in height, 1.25 mm in breadth, and 2 mm in length. Its mounting feature is surface mount, specifically mounted on a PCB with solder pads and is provided on a tape and reel for efficient placement in high-volume assembly processes. The body material and terminal finish, consisting of Matte Tin (Sn) with a Nickel (Ni) barrier, ensure good solderability and environmental protection.
As per the provided data, the part has an “Active” lifecycle status and complies with the latest environmental standards, including REACH. The factory lead time is currently listed as 12 weeks. It’s imperative to note such details could suggest manufacturing and availability timelines that must be considered in project planning.
Industry Applications for MFU0805FF01000P500
The MFU0805FF01000P500, with its characteristics, could potentially find utility in various high-tech sectors. Importantly, the suggested industry applications are conceptual and should be thoroughly verified for specific use-cases:
- Internet of Things (IoT): This fuse could be beneficial in protecting IoT devices, which often incorporate sensitive microelectronics that require protection against occasional current surges. The very fast blow characteristic can help in mitigating quick, transient overcurrents that might otherwise damage the sensitive IoT components.
- Computing and Data Storage: Computers and data servers that handle significant electrical loads and are sensitive to power anomalies might utilize these fuses to safeguard their integral components, potentially maintaining system integrity during electrical faults.
- Telecommunications: Telecommunications equipment, which typically operates continuously and under varying electrical load conditions, could employ this fuse to prevent damage from overcurrent conditions, potentially enhancing reliability and service lifespan.
- Aerospace and Defense: Considered only if relevant standards are met, these sectors require components that can withstand extreme operating conditions and might use such fast-acting fuses to provide critical circuit protection in aerospace avionics and military hardware.
These potential applications would need to follow strict adherence to industry-specific standards and thorough testing and analysis by engineering teams.
About Vishay Intertechnologies
Vishay Intertechnologies is a significant player in the electronic component industry, particularly known for its broad range of discrete semiconductors and passive components, including resistors, capacitors, and of course, Electric Fuses. In the category of Circuit Protection, Vishay Intertechnologies produces a variety of fuses designed to meet diverse specifications for different applications, ensuring reliability and safety across devices and systems.
The MFU0805FF01000P500 and other similar parts manufactured by Vishay support key industry needs by providing robust protection solutions in compact, efficient designs. Vishay emphasizes compliance with environmental standards and leads in integrating these practices into their product manufacturing.
Where to Find MFU0805FF01000P500 by Vishay Intertechnologies
To procure the MFU0805FF01000P500, start by visiting findchips.com. Here, you can discover current stock levels, pricing, and availability across multiple distributors. While historically available from distributors such as Avnet Abacus, TTI, Mouser Electronics, Avnet Americas, and Newark, it’s important to check for the most up-to-date availability. For other similar components under the Electric Fuses category by Vishay Intertechnologies or other manufacturers, utilizing the extensive parametric search tools on findchips.com can significantly aid in finding suitable alternatives.