Overview of MGD623S by Sanken Electric Co Ltd.
The MGD623S is an Insulated Gate Bipolar Transistor (IGBT) featuring a collector current (I(C)) of 50A and a collector-emitter voltage (V(BR)CES) of 600V. It is an N-channel device, housed in a TO-3P package with 2 pins, indicating a single element configuration within a plastic/epoxy body material designed for through-hole mounting. This part is notable for its power control application capabilities, incorporating a single with built-in diode configuration for enhanced performance.
This IGBT is designed for high-efficiency and fast-switching applications and is characterized by its maximum operating temperature of 150 °C, a turn-off time (toff) of 420 ns, and a turn-on time (ton) of 175 ns. Such features make it particularly suitable for applications requiring efficient power control and rapid switching capabilities. The MGD623S is indicated to be both Pb-free and RoHS compliant, although its REACH compliance code remains unspecified, and it falls under the ECCN code of EAR99. The transistor element is made of silicon, which is a standard choice for devices requiring efficient electrical conductivity and thermal characteristics.
Industry Applications for MGD623S
The MGD623S’s features lend themselves to a variety of industry applications. While specific applications require confirmation for compliance and optimization by engineering and design teams, the following are conceptual scenarios where the MGD623S could theoretically find utility:
- Power Supply Units: With its high collector current and voltage capabilities, the MGD623S might potentially be utilized in the design of power supplies for both industrial and consumer electronics, where efficiency and reliability are paramount.
- Motor Controllers: In industries where precise motor control is essential, such as in robotics or industrial automation systems, the fast-switching capabilities and efficient power control of the MGD623S could possibly make it a suitable choice for integrating into electronic speed controllers (ESCs).
- Renewable Energy Systems: The device could potentially find applications in renewable energy systems, like solar inverters or wind turbine power converters, where the optimization of power transfer and control is crucial for system efficiency and effectiveness.
- Electric Vehicle (EV) Chargers: Given the importance of efficiency and safety in EV charging systems, the MGD623S might understandably be considered for use in the power conversion processes involved, particularly in systems requiring high levels of electrical isolation.
Note that these potential industry applications for the MGD623S are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Additionally, other IGBTs with similar characteristics might be considered for such applications, depending on design specifications and requirements.
About Sanken Electric Co Ltd.
Sanken Electric Co Ltd. is a manufacturer recognized for its innovative and reliable semiconductor products, particularly within the realm of Transistors and more specifically, IGBTs. The company focuses on creating components that facilitate efficient power conversion and management in a wide array of electronic applications. The MGD623S represents a part of Sanken Electric’s commitment to high-quality manufacturing and technological advancement in semiconductor technology. Over the years, Sanken has developed a range of products alongside the MGD623S, catering to the critical demands of power control, conversion, and management applications across industries.
Where to Find MGD623S by Sanken Electric Co Ltd
For procurement professionals or engineers looking to source the MGD623S, it is recommended to research this part on findchips.com. This platform can provide current stock levels, pricing, and distributor availability for the MGD623S and other similar IGBTs. Historically, distributors such as DigiKey have carried the MGD623S, although availability can vary. For up-to-date information, FindChips.com offers a comprehensive database of distributors and their current inventory levels for both the MGD623S and alternative parts that might suit different application requirements offered by Sanken Electric Co Ltd or other manufacturers.