MGSF1N03LT1G by onsemi

Overview of MGSF1N03LT1G by onsemi

The MGSF1N03LT1G is a single N-Channel Small Signal Power MOSFET characterized by its 30V drain-source breakdown voltage, 2.1A continuous drain current, and 100 mΩ drain-source on-resistance, housed in a compact SOT-23 (TO-236) 3-lead package. Manufactured by onsemi, this component is designed for high-efficiency power management and switching applications. The device’s low on-resistance and high switching speed make it particularly suited for low-voltage, high-speed switching devices in electronic circuits. Further, its small footprint makes it an excellent choice for size-constrained applications.

The device is compliant with various regulatory standards, including Pb-free and RoHS, indicating a commitment to environmentally responsible manufacturing. The part operates in enhancement mode, a standard mode for MOSFETs, where a positive voltage to the gate activates the flow between the drain and source terminals. Notably, the MGSF1N03LT1G incorporates a built-in diode, providing additional circuit protection.

Key attributes include its tolerance to a maximum operating temperature of 150°C, a plastic/epoxy package body material, and a maximized power dissipation of 0.42 W. Furthermore, its robust design is underlined by a moisture sensitivity level of 1, ensuring reliability in various environmental conditions. The product is currently in active part life cycle status and is identified with an ECCN code of “EAR99,” implying it’s widely exportable under the regulations of the Bureau of Industry and Security (BIS).

Industry Applications for MGSF1N03LT1G

Given its specifications and electrical properties, the MGSF1N03LT1G can be ideally suited for a number of industry applications. It’s important to note, however, that these examples are illustrative and conceptual. Actual implementation in these industries would require rigorous analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Consumer Electronics

    In the consumer electronics industry, the MGSF1N03LT1G potentially serves an integral role in creating more efficient power management systems within devices like smartphones, tablets, and laptops. Its small footprint and high efficiency can contribute to longer battery life and reduced device size.

  • Computing and Data Storage

    Possibly serving as a switching element within power supply units, the MGSF1N03LT1G could improve energy efficiency in servers, hard drives, and SSDs. The part’s ability to handle high switching frequencies with low power loss makes it suitable for this role.

  • Industrial Automation

    This MOSFET may find applications in the control systems of automated manufacturing equipment, potentially enhancing the precision and power efficiency of robotic arms and CNC machines. Its switching characteristics and durability in varied conditions align with the demanding nature of industrial environments.

  • Telecommunications

    The part could potentially be utilized in the power management systems of telecommunications equipment, possibly improving the energy efficiency of transmitters, satellite communication devices, and network infrastructure, where reliability and efficiency are paramount.

  • Automotive

    Although not specifically noted in the Part Data Attributes for adherence to automotive industry standards such as AEC-Q100 or AEC-Q101, devices like the MGSF1N03LT1G are often considered for use in vehicle electronics for power management and sensor applications, underscoring the necessity for comprehensive testing and qualification for automotive use.

These potential industry applications are illustrative and require specific analysis and verification for each unique application.

About onsemi

onsemi is a leading global manufacturer specializing in semiconductor components across various categories, including transistors, diodes, and integrated circuits. In the realm of Small Signal Field-Effect Transistors, onsemi is known for producing high-quality, reliable parts that cater to a wide range of power management and signal processing needs. The MGSF1N03LT1G is a testament to onsemi’s commitment to innovation, offering a mix of energy efficiency, reliability, and performance in a compact package. The company’s extensive portfolio of products demonstrates its expertise in delivering solutions that meet the needs of a rapidly evolving technology landscape, making onsemi a go-to manufacturer for electronic components.

Where to Find MGSF1N03LT1G by onsemi

For engineering and procurement teams looking to source the MGSF1N03LT1G, findchips.com offers an invaluable resource. Here, users can research current stock levels, pricing, and availability of the MGSF1N03LT1G from a variety of distributors. For those interested in exploring alternatives, the Small Signal Field-Effect Transistors section provides a convenient way to compare similar parts from onsemi or other manufacturers.

Historically, this part has been available from reputable distributors such as Win Source Electronics, New Advantage Corporation, Velocity Electronics, and Future Electronics. To get the most recent and accurate stock information, pricing, and possible alternative options, visiting findchips.com is highly recommended.

Compare pricing for MGSF1N03LT1G and other Small Signal Field-Effect Transistors / Transistors at findchips.com