Overview of MH2029-601Y by Bourns Inc.
The MH2029-601Y is a Ferrite Bead filter in a chip format, with package size specified as 0805 and designed for surface mounting on printed circuit boards (PCBs). Its purpose is to suppress high-frequency electromagnetic interference (EMI) noise in electronic circuits. The bead has a resistance of 0.2 ohms and a rated current capacity of 1 ampere, fitting within a halogen-free and RoHS-compliant package, ensuring it adheres to modern environmental and safety standards. With an insulation resistance minimum of 0.2 MΩ and operating temperature ranging from -55 °C to 125 °C, it is flexible for use in a variety of environmental conditions.
Bourns Inc., the manufacturer, has designed this ferrite chip bead to operate effectively within a frequency range from 100 MHz to 100 MHz, suitable for applications where specific frequency EMI could be a concern. The packaging method of tape and reel suggests that the part is optimized for automatic assembly processes, reflecting its utility in high-volume production environments. As per the current factory lead time provided, it takes approximately 15 weeks, 3 days for delivery.
Industry Applications for MH2029-601Y
The following industry applications for the MH2029-601Y are conceptual and illustrate potential uses that should be verified by design and engineering teams:
- Telecommunications: In telecommunications equipment, controlling EMI is crucial for maintaining signal integrity across communication channels. This part might be used in routers, switches, and base stations, where suppression of high-frequency noise can enhance performance and reliability.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially incorporate the MH2029-601Y to mitigate EMI issues, providing protection against signal interference which could otherwise affect device functionality and user experience.
- Computing and Data Storage: In the realm of computing, servers and storage devices require optimized data integrity. These systems might benefit from the inclusion of this ferrite bead to safeguard against EMI that could disrupt high-speed data transmission.
- Automotive: If this component meets specific industry standards such as AEC-Q100, AEC-Q101, or AEC-200 compliance, it could be useful in automotive applications where electronic systems are susceptible to interference from the car’s engine and other electronic devices.
Note that these potential applications are conceptual and depend on detailed component and environmental validation as per industry-specific standards.
About Bourns Inc.
Bourns Inc. is an established manufacturer in the field of electronic components, notably specializing in a variety of filter solutions including Data Line Filters. Bourns offers a range of ferrite products, similar to the MH2029-601Y, that are designed to meet diverse industry needs for EMI suppression. Their products generally conform to strict specifications, including RoHS and halogen-free requirements, ensuring compatibility with environmentally conscious manufacturing practices. The MH2029-601Y is one such example that embodies Bourns Inc.’s commitment to quality, effectiveness, and reliability in filtering and protective solutions.
Where to Find MH2029-601Y by Bourns Inc
For procurement of the MH2029-601Y, it is recommended to research and verify availability on findchips.com. Historically, this part has been offered by distributors such as New Advantage Corporation, Master Electronics, and DigiKey. However, stock levels and pricing change dynamically, therefore visiting findchips.com is essential. This platform not only provides current availability and pricing but also allows for comparing similar Data Line Filters from Bourns Inc. or other manufacturers if MH2029-601Y does not meet the specific requirements or is not currently available.