MI0805J102R-10 by Laird, A DuPont Business

Overview of MI0805J102R-10 by Laird, A DuPont Business

The MI0805J102R-10 by Laird, A DuPont Business, is a surface mount ferrite chip that functions primarily as a Data Line Filter. This component is a single-function device, designed with an impedance rating of 1Kohm at 100Mhz, and is capable of handling a DC current of up to 1A. It belongs to the MI series product range, which is characterized by its ferrite bead construction in a standard 0805 (2012 metric) case style. Ensuring high reliability, this component features a maximum DC resistance of 0.15Ohm. Furthermore, it is both RoHS compliant, adhering to stringent environmental standards, and is constructed with an operational temperature range from -40°C to 125°C.

Key specifications such as a maximum frequency of 1000MHz and a minimum frequency of 25MHz make the MI0805J102R-10 suitable for a broad spectrum of filtering applications where high frequency interference might be a concern. Mounting this component is streamlined, thanks to its surface mount design and has dimensions of 2mm by 1.25mm, with a minimal height of just 0.9mm, allowing it to be used in space-constrained environments.

Industry Applications for MI0805J102R-10

The versatile specifications and the high reliability of the MI0805J102R-10 open possibilities for its use across several industries. However, it is important to understand that the applications suggested here might not comprehensively represent all possible uses. Engineers and design teams should validate its compatibility based on detailed technical needs and industry standards.

  • Telecommunications: In telecommunications, signal integrity is crucial. MI0805J102R-10 could potentially be used to suppress high-frequency noise in communication equipment, maintaining the quality of signal transfer across the network devices.
  • Consumer Electronics: Consumer electronics such as laptops, mobile phones, and tablets, which involve dense circuitry and require effective management of electronic interference, might incorporate this filter to enhance device performance and reduce electromagnetic interference (EMI).
  • Computing and Data Storage: Essential for servers and storage devices, this filter could help in managing noise from power lines and improving data integrity in high-speed memory and processor subsystems.
  • Healthcare: Medical devices, especially those dealing with sensitive signals and data like monitors and imaging equipment, might integrate such filters to ensure accurate and interference-free readings.

Note that these potential industry applications are only illustrative and require detailed verification and validation by relevant engineering and design teams against industry-specific standards and specific application requirements.

About Laird, A DuPont Business

Laird, A DuPont Business, is recognized for its advanced electronic and electromagnetic component solutions, particularly in the realm of Data Line Filters. The MI0805J102R-10 represents just one of numerous components tailored for suppressing noise and enhancing performance in electronic circuits. The commitment of Laird to providing components that meet rigorous industrial standards, including but not limited to RoHS compliance for environmental safety, is evident in their broad product offerings which consistently deliver both innovation and reliability.

Where to Find MI0805J102R-10 by Laird, A DuPont Business

To source the MI0805J102R-10, engineers and procurement specialists should consider visiting findchips.com. Not only does this platform provide current availability and pricing, but it also offers insights into alternative Data Line Filters from Laird or other manufacturers. Historically, distributors including Chip1 Exchange, Sensible Micro Corporation, and DigiKey have stocked this part, but for up-to-date information, checking through FindChips is advisable.

Compare pricing for MI0805J102R-10 and other Data Line Filters at findchips.com