Overview of MI0805K601R-10 by Laird, A DuPont Business
The MI0805K601R-10 is designed as a data line filter with a single functional component. It possesses a ferrite chip construction suitable for surface mount application, fitting the typical EIA standard package size 0805. This component supports a maximum DC resistance of 0.1 Ohm and provides an impedance of 600 Ohm at 100MHz. Rated for use over a wide temperature range from -40°C to 125°C, the MI0805K601R-10 is capable of handling a DC current of up to 1.5A. This part is in compliance with RoHS, making it suitable for use in various environmentally sensitive applications.
Industry Applications for MI0805K601R-10
The properties of the MI0805K601R-10 make it potentially suitable for an assortment of industry applications where robust environmental and electrical specifications are required. Being a versatile component, here are some plausible applications:
- Consumer Electronics: High impedance at 100MHz and low DC resistance make this part potentially well-suited for noise reduction in audio and video equipment, where maintaining signal integrity is critical.
- Telecommunications: Its capability to manage data lines effectively with minimal energy loss at high frequencies could be useful in communications equipment, including modems and routers.
- Automotive: Given its compliance with RoHS and effective current handling, this component might be used in vehicle electronic systems, especially in applications requiring durability and reliable performance under a wide range of environmental conditions. However, specific usage ought to comply with automotive industry standards and verification.
- Computing and Data Storage: The ability to filter undesirable signals makes it potentially useful in protecting sensitive computing infrastructure against interference, creating a more stable network environment for data storage systems.
- Electronic Manufacturing: Given its surface mount technology and performance characteristics, this component might be ideal for integration in high-volume manufacturing, where consistency and reliability are necessary.
Note that these potential applications are conceptual and would require further investigation by engineering teams to confirm compatibility and adherence to industry-specific standards.
About Laird, A DuPont Business
Laird, A DuPont Business, is a prominent manufacturer in the electronic component industry, specializing in the production of various types of filters including the Data Line Filters. MI0805K601R-10 represents one of their offerings in this category, characterized by its efficient filtering capabilities and robust design tailored to meet modern electronic demands. Laird’s commitment to quality is evident in the precise construction and the stringent compliance with environmental standards like RoHS, ensuring their products are not only high-performing but also environmentally responsible.
Where to Find MI0805K601R-10 by Laird, A DuPont Business
To purchase the MI0805K601R-10 or find additional details about the part, visiting our website at findchips.com is recommended. This platform provides up-to-date information on stock levels, current pricing, and availability across multiple distributors. Although previously available through distributors such as Vyrian, Sensible Micro Corporation, and DigiKey, users should check online at findchips.com to access the most current inventory status and explore alternate parts by clicking on links to related Data Line Filters that may also meet their specifications.