MI1206K601R-10 by Laird, A DuPont Business

Overview of MI1206K601R-10 by Laird, A DuPont Business

The MI1206K601R-10 by Laird, A DuPont Business is a Data Line Filter featuring single-function utility and capable of handling up to 1.5 A of current. This product is encased in a ferrite chip designed for surface mounting. With its compact 1206 [3216 Metric] package, it employs a bead configuration and operates effectively within the frequency range of 25 MHz to 1000 MHz. The surface-mounted filter has an impedance of 600 Ohms at 100 MHz and is designed with two terminals. Importantly, it is also specified to resist a maximum of 0.08 Ohms in DC resistance.

This ferrite bead is characterized by compliance with RoHS, packaging in Matte Tin (Sn) with a Nickel (Ni) barrier over 7-inch reels, and suitability for a broad operating temperature range between -40 °C and 125 °C. Additional distinctive attributes include its height of 1.1 mm along with a length and width of 3.2 mm and 1.6 mm respectively. Positioned within the product range of the MI Series, MI1206K601R-10 applies to various electronic circuit designs requiring efficient noise suppression and signal integrity enhancement, particularly over high frequency ranges.

Industry Applications for MI1206K601R-10

Note: The potential industry applications listed below are illustrative and require further analysis by an organization’s engineering and design teams to assure compliance with specific standards and relevance to precise application needs.

  • Education and Research: This component might be employed in educational labs for teaching the basics of electromagnetic interference (EMI) management and signal integrity in electronic circuits. Given its capability to operate over a wide frequency range and its robust environmental specs, it could possibly serve as a practical example for testing theory.
  • Industrial Automation: In industrial automation, devices such as sensors and controllers often necessitate clean data lines to ensure accuracy and reliability. The MI1206K601R-10 could potentially be utilized in these setups to mitigate noise, given its effective impedance at high frequencies.
  • Electronic Manufacturing: As electronics manufacturing involves board assembly that requires adherence to stringent quality and compliance standards, this ferrite bead can be used in various stages of product development and testing, possibly assisting in meeting electromagnetic compatibility (EMC) regulatory standards.

About Laird, A DuPont Business

Laird, A DuPont Business, has been a prominent actor in the development and production of Data Line Filters. The company specializes in advanced electromagnetic interference (EMI) solutions, amongst which the MI1206K601R-10 is just one relevant example. Their products typically serve the electronics industry by enhancing the integrity and performance of electronic equipment. Laird’s offerings are well-suited for precise applications, particularly where reliability under harsh conditions is paramount. Their capabilities in creating components that align with rigorous standards for various industries set them apart in the market for electromagnetic mitigation solutions.

Where to Find MI1206K601R-10 by Laird, A DuPont Business

If you are considering purchasing the MI1206K601R-10, it is recommended to explore findchips.com. On this platform, you will find up-to-date information about stock levels and pricing from various suppliers. Historically, this part has been available from distributors such as New Advantage Corporation, Velocity Electronics, and DigiKey. To compare MI1206K601R-10 with other available Data Line Filters that may suit different needs or specifications, visiting findchips.com would provide you with a broader perspective and possible alternatives.

Compare pricing for MI1206K601R-10 and other Data Line Filters at findchips.com