Overview of MIA-M10Q-00B by u-blox AG
The MIA-M10Q-00B is a highly integrated RF TXRX module designed for navigation applications. This part is based on the u-blox M10 GNSS System-in-Package architecture and includes key components such as ROM, a temperature-compensated crystal oscillator (TCXO), a surface acoustic wave (SAW) filter, and a low noise amplifier (LNA). The module measures just 4.5 x 4.5 mm and is packaged in a surface-mounted LGA configuration. It is typically supplied in reels of 1000 pieces, making it suitable for high-volume production environments.
Manufactured by u-blox AG, this component aligns with the demands of telecommunications, specifically within the subset of Other Telecom ICs. As of the current writing, the part has an active life cycle status and complies with RoHS standards, which reflects its suitability in modern electronic applications. The reported factory lead time for the part is approximately 16 weeks, which is essential to consider for procurement planning.
Industry Applications for MIA-M10Q-00B
Due to its features and specifications, the MIA-M10Q-00B can potentially be utilized across various industries. Below are some possible applications:
- Energy and Power Systems: This module may be included in energy management systems that require precise location tracking for equipment and infrastructural optimization. For instance, it could be part of renewable energy installations that monitor solar panel orientations or wind turbine positions to maximize efficiency.
- Transportation and Logistics: The MIA-M10Q-00B might be used in vehicle tracking systems to provide real-time positional data to logistics companies. By integrating this component, fleet management systems could enhance route efficiency and improve delivery accuracy. In addition, it could facilitate the development of safety applications that alert drivers to navigation anomalies.
- Renewable Energy: Similar to general energy systems, this component could be utilized in solar inverters and other renewable energy devices that require geographic positioning for optimal outputs. Its compact size and integrated functionality could be beneficial in applications where space is a constraint.
- Automotive: If the module adheres to industry standards such as AEC-Q100, it may play a role in advanced driver-assistance systems (ADAS), enabling GPS-based functionalities, such as lane-keeping assistance or automated mapping features. However, any integration in this industry must meet specific automotive regulations and standards.
Please note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About u-blox AG
u-blox AG is a manufacturer specializing in components that facilitate communication and connectivity in the realm of telecommunications. They focus on producing high-precision positioning and wireless communication technology that finds applications across various industries, including automotive, industrial, and consumer electronics.
In particular, their offerings within the Other Telecom ICs category are designed to meet the increasing demand for integrated solutions that combine multiple functionalities into compact systems. Alongside the MIA-M10Q-00B, u-blox AG produces similar parts that enhance GNSS applications, reflecting their commitment to providing robust, adaptive telecom integrated circuits capable of serving diverse markets.
Research Price and Stock for MIA-M10Q-00B by u-blox AG on Findchips.com
For procurement professionals and design engineers looking to integrate the MIA-M10Q-00B into their systems, it is crucial to research the current stock and pricing. This part is categorized under Other Telecom ICs on Findchips, which can guide you in finding alternate components offered by u-blox AG or other manufacturers.
Historically, the MIA-M10Q-00B has been available through several distributors, including:
- Symmetry Electronics
- New Advantage Corporation
- Avnet Silica
- Richardson RFPD
- Future Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
It is recommended to visit Findchips to obtain the latest information on stock levels and pricing for the MIA-M10Q-00B and to explore other options that may fit your project needs.