Overview of MIC2026-1YM by Microchip Technology Inc.
The MIC2026-1YM is a dual USB high-side power switch, designed for application in USB power distribution systems and is compliant with USB standards. Manufactured by Microchip Technology Inc., this component is noted for its tight current limiting, thermal protection, and the ability to control two USB ports independently. Packaged in an SOP (Small Outline Package), specifically a plastic/epoxy 8-pin SOIC (Small Outline Integrated Circuit), it makes for a compact addition to any design.
This power switch supports an input voltage range from 2.7V to 5.5V, making it suitable for most USB applications. The current limit is set at 900mA, which is ample for various peripheral devices, and it features a low on-state resistance of 0.09 ohms to minimize power loss. Furthermore, the part operates across a broad temperature spectrum of -40 to 85 degrees Celsius, indicating its reliability in a wide array of environmental conditions. The MIC2026-1YM also guarantees robust protection features, including overcurrent protection, thermal shutdown, and under-voltage lockout, safeguarding the device and the system in adverse conditions. Noteworthy is the focus on compliance with RoHS (Restriction of Hazardous Substances) and REACH standards, ensuring it meets global environmental and safety requirements.
Industry Applications for MIC2026-1YM
The MIC2026-1YM could serve a wide variety of applications across multiple industries due to its versatile features. Here are some potential application scenarios, although it is important to remember these applications require further analysis and verification by engineering and design teams:
- Energy and Power Systems: The component could be integrated into power supply units for energy-efficient and safety-compliant systems, including power distribution panels and charging stations.
- Transportation and Logistics: In the transportation industry, the device could find applications in powering peripheral devices within vehicle dashboards, logistics tracking devices, or in-flight entertainment systems.
- Renewable Energy: For renewable energy applications, the MIC2026-1YM might be used in solar power inverters or wind turbine control systems, where efficient power management and distribution are vital.
- Automotive: In automotive applications, the power switch could potentially manage power distribution to various USB devices within a vehicle, contributing to the rise of connected vehicles and enhancing user experience.
Notably, properties such as the diverse operating temperature range, compliance with environmental standards, and the protective features make the MIC2026-1YM a suitable choice for these applications.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, with a strong reputation in the field of Peripheral Drivers. Their products are known for their quality, reliability, and performance across a wide range of industrial, automotive, consumer, aerospace, and telecommunications markets. Microchip’s commitment to innovation is evident in their extensive product lineup, which includes not only peripheral drivers like the MIC2026-1YM but also a variety of other components essential for modern electronic systems. By focusing on customer needs, Microchip continues to develop advanced solutions that address the challenges of the electronics industry.
Where to Find MIC2026-1YM by Microchip Technology Inc
Procuring the MIC2026-1YM requires a reliable source with up-to-date inventory and competitive pricing. Interested parties are advised to utilize findchips.com to examine stock levels, pricing information, and distributor availability in real-time. This comprehensive platform supports informed decision-making by listing current details from multiple distributors. Previously, the part has been available at distributors such as Win Source Electronics, Master Electronics, EBV Elektronik, and Avnet Silica, among others. However, for the most current stock information and to explore alternatives in the category of Peripheral Drivers offered by Microchip Technology Inc or other manufacturers, visiting findchips.com is highly recommended.