MIC2185YQS-TR by Microchip Technology Inc

Overview of MIC2185YQS-TR by Microchip Technology Inc.

The MIC2185YQS-TR by Microchip Technology Inc. is a current mode pulse width modulation (PWM) controller featuring a maximum switching frequency of 440 kHz. Housed in a 16-pin QSOP package, this device supports low voltage synchronous boost PWM control, making it a versatile component for a variety of power conversion applications. With an input voltage range from 2.9 V to 14 V and a nominal output voltage of 12 V, it caters to a broad spectrum of low voltage power supply requirements. Its compliance with RoHS and REACH standards ensures its suitability for use in environmentally sensitive applications.

Key features of this part include its BiCMOS technology, which combines the best of bipolar and CMOS transistors to offer improved performance in terms of power efficiency and speed. The MIC2185YQS-TR operates within an industrial temperature range from -40°C to 85°C, accommodating various operating environments. The device’s moisture sensitivity level (MSL) of 1 denotes its robustness against moisture-induced damage during the assembly process. Moreover, the “TS 16949” screening level indicates its reliability in automotive-grade applications, despite its qualification status as “Not Qualified” for specific industry standards. This device is encapsulated in a plastic/epoxy package, ensuring mechanical protection and thermal stability.

Industry Applications for MIC2185YQS-TR

The potential applications for the MIC2185YQS-TR span multiple industries, reflecting the part’s versatility and performance in various power management scenarios. Although application cases mentioned are conceptual and require verification for compliance and suitability, this device could potentially find a role in:

  • Energy and Power Systems: Its high switching frequency and efficiency make it suitable for use in power supply units, potentially supporting devices in energy distribution networks or backup power systems. The design flexibility provided by its current-mode control and PWM technique could assist in achieving optimal power efficiency and regulation.
  • Transportation and Logistics: The robust operating temperature range and moisture sensitivity level allow this component to be implemented in transportation management systems, including vehicle tracking devices and logistics support systems that require reliable power management under variable environmental conditions.
  • Renewable Energy: Given its specifications, the MIC2185YQS-TR might be effectively utilized in control systems for renewable energy installations, such as solar power inverters or wind turbine power converters, where efficient power boosting and control are crucial.
  • Consumer Electronics: As a versatile PWM controller, it could potentially be used in consumer electronics for power supply solutions that demand compact size, efficient power conversion, and low heat generation, such as laptops, gaming consoles, and smart home devices.

It is essential to emphasize that these applications are illustrative and would require a detailed analysis by engineering teams to ensure compliance with relevant industry standards and specific operational requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. In the realm of power management, especially within the subcategory of Switching Regulator or Controllers, Microchip offers a comprehensive range of components that cater to a broad spectrum of applications. Their products, including the MIC2185YQS-TR and similar parts, are designed to provide reliable, efficient, and versatile solutions for managing power in electronic systems. Microchip’s commitment to innovation is demonstrated by their extensive product portfolio, which encompasses a variety of technologies tailored to meet the demands of the changing electronic landscape. Whether it is for automotive, industrial, or consumer applications, Microchip products stand out for their quality, performance, and ease of integration.

Where to Find MIC2185YQS-TR by Microchip Technology Inc

For those interested in purchasing the MIC2185YQS-TR, findchips.com offers a reliable platform to check current stock levels and pricing from a range of distributors. As of the current day, the part has been available from distributors such as NAC, Onlinecomponents.com, and Newark, among others. However, availability can fluctuate, and it’s recommended to visit findchips.com for the latest information. In addition to MIC2185YQS-TR, findchips.com allows users to explore a variety of Switching Regulator or Controllers from Microchip Technology Inc and other manufacturers, helping engineers and procurement professionals find the right part for their applications.

Compare pricing for MIC2185YQS-TR and other Switching Regulator or Controllers / Power Circuits at findchips.com