MIC26603YJL-TR by Microchip Technology Inc

Overview of MIC26603YJL-TR by Microchip Technology Inc.

The MIC26603YJL-TR by Microchip Technology Inc. is a highly efficient, compact switching regulator designed for a variety of applications. This power circuit falls under the category of Switching Regulator or Controllers and features a high level of integration, aimed at minimizing external component count, thus reducing the overall solution size and cost. The part comes in a QFN-28 (Quad Flat No-leads) package, ensuring a small footprint suitable for space-constrained designs.

With an operating input voltage range from 4.5V to 28V, and the capability to deliver up to 6A of output current, this component is versatile enough to handle a wide range of power management tasks. The switcher configuration is buck, indicating its efficiency in stepping down the voltage. Furthermore, its adjustable output voltage can range from 0.8V to 5.5V, catering to varying power requirements across applications. Thanks to its high switching frequency of up to 750 kHz, it allows for smaller passive components, which can contribute significantly to reducing the overall design space and enhancing the thermal performance.

Designed to operate over a broad temperature range, from -40 °C to 125 °C, it is suitable for use in extreme environments, marking its reliability and durability in automotive grade and other high-demand applications. The part’s compliance with the REACH and JESD-609 Code e4 standards signifies its adherence to regulatory requirements and environmental standards, making it an excellent choice for developers and manufacturers aiming to meet ecological directives.

Industry Applications for MIC26603YJL-TR

The versatile nature and advanced features of the MIC26603YJL-TR make it suitable for a broad array of applications, particularly in industries where efficient power management and space conservation are essential. Some key industries and applications may include:

  • Consumer Electronics: In smartphones, tablets, and other portable devices where efficient power conversion contributes to longer battery life and smaller form factors.
  • Industrial Automation: Used in PLCs, sensors, and actuator controls where reliability and efficient power management under varying temperature conditions are mandatory.
  • Energy and Power Systems: Ideal for power supply units, energy storage systems, and smart grid applications, where efficiency and robust performance are critical.
  • Renewable Energy Solutions: Suitable for inverters, solar power controllers, and wind energy systems where wide input voltage ranges and high output currents are beneficial.

The high efficiency, adjustable output, and compact design of the MIC26603YJL-TR make it an excellent choice for developers looking to optimize their power systems across these varied applications.

About Microchip Technology Inc.

Microchip Technology Inc. is renowned for its extensive range of high-quality semiconductors and microcontroller solutions, focusing on smart, connected and secure designs. Within the domain of Power Circuits, and especially in the category of Switching Regulator or Controllers, Microchip stands out for its innovative solutions. The MIC26603YJL-TR is just one example of their dedication to offering advanced power management components. Microchip Technology Inc.’s portfolio ranges from simple to complex solutions, engineered to meet the ever-evolving needs of technology sectors across the board. By consistently investing in R&D, Microchip ensures that its products, including switching regulators, are at the forefront of technology, providing reliable, scalable, and cost-effective solutions for all types of electronic applications.

Where to Find MIC26603YJL-TR by Microchip Technology Inc

To secure the MIC26603YJL-TR for your next project, a comprehensive inventory can be accessed through findchips.com. Here, you can also delve into alternative options within the Switching Regulator or Controllers category to ensure you’re selecting the best component for your application. Historically, this part has been available at distributors such as DigiKey, Avnet Silica, EBV Elektronik, and Mouser Electronics. Although availability can fluctuate, Findchips provides live, up-to-date stock levels, current prices, and additional resources to streamline your procurement process.

Compare pricing for MIC26603YJL-TR and other Switching Regulator or Controllers / Power Circuits at findchips.com