Overview of MIC29302WU-TR by Microchip Technology Inc.
The MIC29302WU-TR is an adjustable positive linear voltage regulator designed for applications requiring a stable output voltage. With an input voltage range from 2.25V to 26V and an adjustable output voltage that ranges from 1.25V to 25V, this component meets various operational requirements. It has a maximum output current rating of 3A, making it suitable for a range of power supply applications where efficiency and reliability are vital.
One notable feature of the MIC29302WU-TR is its low dropout voltage, which is specified at 0.6V under maximum output current conditions. Typically, this regulator demonstrates a nominal dropout voltage of 0.37V, allowing for improved performance in low voltage scenarios. This attribute is particularly beneficial in applications where minimizing power loss is essential. The device is housed in a TO-263 package with dimensions of 10.363mm x 8.7805mm x 4.902mm, making it suitable for space-constrained environments. The part is also compliant with ROHS standards, ensuring its suitability for use in environmentally-conscious designs.
The manufacturer of this component, Microchip Technology Inc., is recognized for producing a wide range of electronic components, including linear regulators like the MIC29302WU-TR. At the time of this writing, the factory lead time for this part is approximately 7 weeks, though potential buyers should verify current lead times with distributors as they may fluctuate.
Industry Applications for MIC29302WU-TR
The MIC29302WU-TR might be applicable in various industries due to its functionality and specifications. Below are some potential applications:
- Industrial Automation: The adjustable output of this regulator could potentially be employed in programmable logic controllers (PLCs) or automated machinery requiring adaptable supply voltages. The ability to handle up to 3A might be relevant for driving actuators or sensors within these systems.
- Energy and Power Systems: In renewable energy setups, the MIC29302WU-TR could possibly be used in solar inverters or battery management systems. Its low dropout voltage and adjustable range might aid in optimizing energy extraction and distribution across various loads.
- Transportation and Logistics: The MIC29302WU-TR might be suitable for use in electric vehicles or logistics tracking systems where adjustable voltage levels are necessary for different sensors and communication devices. The part’s thermal performance, managing up to an operating temperature of 125°C, could support reliability in fluctuating environmental conditions.
- Robotics and Drones: The adjustable voltage output could be useful in powering different components within robotic systems or drones, from motors to microcontrollers. The compact TO-263 package allows for easy integration into smaller devices where space is limited.
- Automotive Applications: If adhering to automotive standards like AEC-Q100 is essential, this part might potentially support power distribution within automotive electronic control units (ECUs) or infotainment systems, provided it meets the necessary compliance requirements.
It is important to note that these potential industry applications are only conceptual and illustrative. Their actual feasibility requires careful analysis and validation by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a semiconductor manufacturing company that specializes in a variety of microcontrollers, analog and interface products, and power circuits. Within the realm of linear regulator ICs, Microchip provides a range of products including the MIC29302WU-TR, designed for reliable performance in power management. Their linear regulators are commonly utilized in both consumer electronics and industrial applications, providing efficient voltage regulation while maintaining low dropout and high reliability.
In addition to the MIC29302WU-TR, Microchip offers other linear regulator options that vary in specifications to cater to diverse application needs. The company is recognized for its focus on innovation and quality, ensuring that their products meet rigorous reliability standards expected in the electronic components market.
Where to Find MIC29302WU-TR by Microchip Technology Inc.
The MIC29302WU-TR has historically been available through several distributors, including:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Future Electronics
However, stock levels and pricing can vary significantly, so checking findchips.com for real-time updates is advisable.