MIC33153YHJ-TR by Microchip Technology Inc

Overview of MIC33153YHJ-TR by Microchip Technology Inc.

The MIC33153YHJ-TR is a synchronous buck regulator integrated circuit (IC) that offers adjustable output from 0.7V to 3.6V with a 1.2A output current capacity. This IC operates over a wide input voltage range from 2.7V to 5.5V, making it versatile for varying power supplies. It is packaged in a 14-lead MLF (Micro Lead Frame) with an ultra-thin profile, a key consideration for space-constrained applications. With a maximum switching frequency of 4MHz, it allows for smaller external components, hence reducing space and cost. The IC is designed to operate in demanding environments, with an operating temperature range from -40°C to 125°C, qualifying it for automotive temperature grades.

This IC also features pulse width modulation control technique, which facilitates efficient power management and reduced energy waste. RoHS compliance ensures adherence to environmental standards regarding the restriction of hazardous substances. As noted, it is also compliant with REACH, highlighting its suitability for global markets. The current factory lead time is stated as 13 weeks, as of this writing.

Industry Applications for MIC33153YHJ-TR

The MIC33153YHJ-TR could possibly be utilized across multiple industries due to its robust design and versatile features. Applications in these sectors should, however, be validated by relevant engineering teams to ensure compliance with industry standards and specific requirements. Here are a few industries where it could find potential usage:

  • Energy and Power Systems: This IC could potentially be used in smart meters, where precise voltage regulation is crucial for the device’s accuracy and longevity. The high-temperature tolerance and energy efficiency could be particularly beneficial in outdoor environments.
  • Transportation and Logistics: Devices that require constant voltage in variable temperature conditions, such as tracking devices used in logistics, might utilize this regulator. Its ability to operate at a high switching frequency can help in reducing the overall power system size, an important factor in mobile applications.
  • Renewable Energy: In solar-powered systems, maintaining efficiency is paramount. This IC could potentially be incorporated in solar charge controllers which manage the power going to the battery bank, maximizing the usage of available solar energy.
  • Automotive: The automotive-grade temperature range and the compact form factor make the MIC33153YHJ-TR suitable for applications in modern vehicles, possibly in power management systems that require consistent operation over a range of temperatures and conditions.

Note: These potential applications are conceptual and require thorough analysis and verification by engineering teams to ensure they meet specific industry standards and application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its products are known for their integration of analog technology, mixed-signal, and digital interface components. Microchip’s involvement in the Switching Regulator or Controllers subcategory is marked by innovations like the MIC33153YHJ-TR and other similar parts, significantly enhancing performance in power management applications across various industries. These products often feature unique attributes suited for rigorous applications in energy-sensitive and space-constrained environments, making them a go-to for engineering solutions requiring reliable power control.

Where to Find MIC33153YHJ-TR by Microchip Technology Inc

To locate the MIC33153YHJ-TR, prospective buyers and engineers should utilize platforms like FindChips.com. Here, they can further research this part and assess inventory availability and pricing from multiple distributors. Historically, it has been available at distributors such as Win Source Electronics, Master Electronics, EBV Elektronik, and Future Electronics. However, for the most current stock levels and pricing, users should rely on FindChips. Additionally, by exploring the Switching Regulator or Controllers link, users can find alternate parts offered by Microchip Technology or other manufacturers.

Compare pricing for MIC33153YHJ-TR and other Switching Regulator or Controllers / Power Circuits at findchips.com