Overview of MIC37100-1.8WS by Microchip Technology Inc.
The MIC37100-1.8WS is a fixed positive low dropout (LDO) regulator designed to provide a stable output voltage of 1.8V. It has a maximum output current capacity of 1A and operates over a range of input voltages from 2.25V to 6V, making it suitable for various applications where voltage regulation is crucial. This part features a dropout voltage of 0.5V, allowing for efficient power management, especially when the input voltage is only slightly higher than the output voltage.
Housed in a compact SOT-223 package (3 pins), the MIC37100-1.8WS is intended for surface mount applications and is compliant with RoHS standards. The maximum operating temperature is rated at 125 °C, with a minimum operating temperature of -40 °C, ensuring reliable performance across diverse environments. The device includes line regulation of 0.009% and load regulation of 0.018%, illustrating its ability to maintain a stable output despite fluctuations in input voltage or load conditions. Notably, the part is classified as active, indicating ongoing manufacturing support.
Industry Applications for MIC37100-1.8WS
The MIC37100-1.8WS might find various applications across several industries due to its voltage regulation capabilities. Here are a few potential applications based on its specifications:
- Consumer Electronics: The MIC37100-1.8WS could be utilized in portable devices such as smartphones, tablets, and laptops that require precise voltage regulation to ensure reliable operation of sensitive components. Its compact size and fixed output voltage make it suitable for integration into small form-factor devices.
- Energy and Power Systems: Potentially, this LDO regulator might be employed in renewable energy systems, such as solar inverters and battery management systems, where stable voltage levels are necessary to optimize power conversion and storage.
- Transportation and Logistics: In automotive electronics, while direct application might be limited without specific qualification standards, it could be used in auxiliary devices requiring low voltage, such as sensor systems, indicating the potential for integration in logistic tracking and monitoring applications.
- Automotive: If the part meets industry standards such as AEC-Q100, it could be applicable in automotive electronics that require stable voltage regulation in critical systems such as infotainment or navigation systems. Its robust thermal characteristics support potential use in environments with significant temperature variability.
These potential industry applications are only conceptual and illustrative; a thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements. Similar linear regulator ICs may also serve these applications when variations in voltage output or power requirements exist.
About Microchip Technology Inc.
Microchip Technology Inc. is a global provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. Known for its commitment to quality and innovation, the company has developed a comprehensive range of linear regulator ICs like the MIC37100-1.8WS. These components serve various applications in power circuits, providing engineers with reliable solutions for voltage regulation needs.
In addition to the MIC37100-1.8WS, Microchip manufactures a variety of other linear regulators that cater to different performance requirements, including adjustable output regulators and those featuring higher current ratings. The company’s extensive portfolio allows designers and engineers to select components tailored to their specific applications, helping to ensure efficient and reliable electronic designs.
Where to Find MIC37100-1.8WS by Microchip Technology Inc
To find purchasing options for the MIC37100-1.8WS, it is advisable to research through findchips.com. This platform can assist in identifying current stock levels and competitive pricing on this fixed positive LDO regulator as well as similar Linear Regulator ICs from Microchip Technology Inc and other manufacturers.
This part has historically been available through a variety of distributors, including Master Electronics, EBV Elektronik, and DigiKey. While these distributors typically offer a range of electronic components, users are encouraged to verify current availability on findchips.com to ensure the most accurate and up-to-date information regarding stock and pricing.