Overview of MIC39102YM-TR by Microchip Technology Inc.
The MIC39102YM-TR is an adjustable positive Linear Regulator ICs from Microchip Technology Inc. It is designed to deliver a continuous output current of 1A across a variable output voltage range from 1.24V to 16V. With an input voltage range starting from 2.25V up to 16V, it accommodates a broad spectrum of source voltages, making it versatile for various applications. Key features include a low dropout voltage of 0.63V max and exceptional load regulation within 1%, ensuring stable performance under varying load conditions. In compliance with RoHS standards, it fits environmentally conscious manufacturing requirements.
This LDO regulator is packaged in an SOIC-8 design, which combines space efficiency with ease of manufacturability, encapsulated in a durable plastic/epoxy material. The part’s operating temperatures range from -40°C to 125°C, permitting its use in environments subject to extreme conditions. Additional attributes such as its adaptability (adjustable output), along with a TS 16949 screening level, underline its suitability for rigorous applications though it is noted as ‘Not Qualified’ for aerospace or defense-specific rigorous qualities.
Industry Applications for MIC39102YM-TR
The MIC39102YM-TR could possibly serve a variety of industries due to its robust performance characteristics and flexible design. Here are some potential uses:
- Industrial Automation: In settings that require reliable voltage regulation for delicate processes, this component could potentially be used to manage the power supply to sensors and controllers, which need precise voltage levels to operate correctly.
- Consumer Electronics: It might be used in powering consumer devices like portable gaming systems or cameras, where stable power is crucial for functionality and battery life optimization.
- Telecommunications: Its ability to adapt to varying input voltages while providing consistent output could make it suitable for telecommunications equipment, possibly supporting the stability of signal processing units.
- Computing and Data Storage: With its tightening load regulation and high-temperature tolerance, it might be employed in servers and storage systems to ensure stable operation across a range of environmental conditions.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc., the manufacturer of MIC39102YM-TR, is a prominent player in the field of semiconductor and microcontroller production. The company specializes in robust integrated circuits (ICs) spanning various technology arenas including microcontrollers, analog, and mixed-signal devices. Specializing in Linear Regulator ICs, Microchip offers an array of components in the Power Circuits domain, catering to needs from simple consumer devices to complex industrial systems. The MIC39102YM-TR is just one example of Microchip’s commitment to providing high-quality, efficient solutions for power regulation.
Where to Find MIC39102YM-TR by Microchip Technology Inc
To find MIC39102YM-TR, visit its product page on findchips.com. This website provides detailed listings of stock levels and pricing from various distributors. Historically, MIC39102YM-TR has been available from distributors like Mouser Electronics, DigiKey, and Newark, among others. To explore alternative parts, you can also search under Linear Regulator ICs which may offer similar parts by Microchip Technology Inc or other manufacturers.