MIC39302WU by Microchip Technology Inc

Overview of MIC39302WU by Microchip Technology Inc.

The MIC39302WU is an adjustable positive Linear Regulator IC, capable of delivering up to 3A of output current. The device operates over a wide input voltage range from 1.24 V to 15.5 V, which can be finely adjusted to your specific needs. A noted feature is its low dropout voltage of maximal 0.55 V, facilitating efficient operation at close differential between input and output voltages, thus minimizing losses and enhancing efficiency.

Key attributes of the MIC39302WU include its packaging in the TO-263-5 (D2PAK-5), which is known for good thermal performance and small footprint. The part is RoHS compliant, ensuring that it meets current environmental standards regarding hazardous substances. The MIC39302WU supports a moisture sensitivity level of 1, indicating robustness in humid environments, and has a maximum operating temperature range extending from -40 °C to 125 °C, suitable for diverse operating conditions.

Industry Applications for MIC39302WU

The versatility of the MIC39302WU lends itself to potential use across various industries. Some conceptual applications for this IC, which require verification by engineering teams, might include:

  • Consumer Electronics: The device could potentially be used in power management solutions for devices such as laptops, gaming consoles, and personal digital assistants where stable voltage and high efficiency are critical. Its low dropout feature may ensure better battery utilization in portable devices.
  • Energy and Power Systems: One possible application might be in smart meters or renewable energy sources where stable and reliable power supply is crucial. The part’s robust operating temperature range and moisture resistance could provide added reliability in outdoor or harsh environments.
  • Transportation and Logistics: In transportation systems such as GPS devices or LED lighting controls in vehicles, the IC could potentially deliver the required stable outputs amidst varying input conditions.
  • Automotive: Should the auto industry-specific standards be met, this IC might contribute to applications such as automotive infotainment systems or electronic control units, where voltage regulation and efficiency are key.

Note: These potential industry applications are illustrative and require in-depth analysis and verification for standards compliance and suitability by dedicated engineering and design teams.

About Microchip Technology Inc.

Microchip Technology Inc. is recognized for its broad range of semiconductor products, particularly excelling in the field of Power Circuits. Embedded within this vast portfolio are robust Linear Regulator ICs including models similar to MIC39302WU. These regulators are designed for diverse market needs, ranging from standard consumer electronics to high-reliability automotive applications, emphasizing Microchip’s focus on reliability, efficiency, and performance.

Where to Find MIC39302WU by Microchip Technology Inc

The best strategy for sourcing the MIC39302WU IC is through a reliable electronic components aggregator like findchips.com. The part has historically been listed at distributors such as Master Electronics, EBV Elektronik, NAC, and DigiKey. However, for updated availability, pricing, and additional sourcing options, users should direct their search to findchips.com. Furthermore, this platform will also cater to discovering alternative Linear Regulator ICs which might be offered by Microchip Technology Inc or other reputed manufacturers.

Compare pricing for MIC39302WU and other Linear Regulator ICs / Power Circuits at findchips.com