Overview of MIC4416YM4-TR by Microchip Technology Inc.
The MIC4416YM4-TR by Microchip Technology Inc. is a low cost, low side MOSFET driver designed for driving power MOSFETs from a digital source. It features an inverting configuration with the capability to handle peak output currents up to 1.2A. This driver is suitable for a variety of applications requiring high-speed switching of MOSFETs in a compact SOT-143, 4-pin package. Its design includes provisions for both high-speed turn-on and turn-off of the connected MOSFET, characterized by input and output delays of 33ns and 23ns, respectively. Furthermore, it operates within a wide supply voltage range from 4.5V to 18V, making it versatile for different circuit configurations.
The MIC4416YM4-TR is RoHS compliant, ensuring that it meets global regulatory requirements for hazardous substance control. The part is currently active, indicating ongoing manufacturing and availability. It comes in a lead-free, plastic/epoxy package which is conducive to environmentally friendly disposal and recycling processes. Microchip’s dedication to producing interface IC types, such as this buffer or inverter based MOSFET driver, is evident in their broad portfolio of driver ICs catering to various applications.
Industry Applications for MIC4416YM4-TR
The MIC4416YM4-TR can be used in a wide range of applications due to its flexible operating characteristics and efficient driving capabilities. However, it’s essential to note that these potential applications are only conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compatibility and adherence to specific requirements.
- Energy and Power Systems: During applications requiring efficient power management and switching, like inverter circuits for converting DC to AC power, the MIC4415YM4-TR potentially offers the necessary speed and current handling capabilities. Its attributes such as low input and output delay might be particularly beneficial in minimizing transition losses.
- Transportation and Logistics: Electronic systems within transportation infrastructure that require swift control of power elements could potentially utilize the MIC4416YM4-TR. For example, in electronic toll collection systems, fast switching of power loads is essential for operational efficiency.
- Renewable Energy: In solar power inverters or wind power generation systems, robust and efficient control of power MOSFETs is critical. The MIC4416YM4-TR might provide the necessary performance in terms of speed and current handling for managing power conversion processes effectively.
- Automotive: Given its low side configuration and the capability to drive significant currents, this MOSFET driver could potentially be used in automotive applications requiring fast switching, such as in power control units. However, it’s crucial to confirm the part’s adherence to automotive industry standards and specifications for safety and reliability.
It is important for teams to conduct thorough validation to ensure that the part meets the rigorous demands of any given application, especially in industries requiring high reliability and precision.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its broad product portfolio includes microcontrollers, analog, FPGA, connectivity, and power management devices widely used across the automotive, industrial, aerospace, telecommunications, and computing sectors, among others. In the specific domain of MOSFET Drivers and Drivers And Interfaces, Microchip offers a range of parts, including the MIC4416YM4-TR, designed for a variety of applications. These components are well recognized for their reliability, efficiency, and innovative features, catering to both low and high-power applications.
Where to Find MIC4416YM4-TR by Microchip Technology Inc
To purchase the MIC4416YM4-TR or explore similar MOSFET Drivers, findchips.com is an excellent resource. This platform offers comprehensive search options to compare current stock levels and pricing from multiple distributors. Historically, MIC4416YM4-TR has been available at distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and EBV Elektronik, among others. However, availability can fluctuate, so consulting findchips.com will provide up-to-date information on where to source this MOSFET driver from Microchip Technology Inc. or alternate suppliers offering comparable components.