Overview of MIC4680-3.3YM-TR by Microchip Technology Inc.
The MIC4680-3.3YM-TR is a voltage-mode DC/DC converter from Microchip Technology Inc., designed to function as a buck (step-down) regulator. This component features a switching frequency up to 220 kHz and is housed in a compact SOP (Small Outline Package) with 8 pins. The input voltage range for this device is notably broad, spanning from 4V to 34V, which allows flexibility across various applications. The output is regulated at 3.3V with a current capability of 1.3A, making it suitable for powering medium-load devices.
Key characteristics include an automotive-grade temperature range from -40 to 125 °C, RoHS compliance, and a moisture sensitivity level of 2. It is presented in a plastic/epoxy package with dimensions of 4.93 mm in length and 3.94 mm in width. Additionally, the MIC4680-3.3YM-TR adheres to standard 8542.39.00.01 under HTS code, and features a maximum output voltage of 3.465 V.
Industry Applications for MIC4680-3.3YM-TR
The MIC4680-3.3YM-TR is versatile and potentially useful in various sectors due to its robust feature set. Here are several hypothetical industry applications:
- Energy and Power Systems: With its wide input voltage range and capacity to handle considerable output current, this regulator could potentially be utilized in power management modules for renewable energy systems like solar power converters, offering reliable voltage regulation to safeguard sensitive electronics against power fluctuations.
- Transportation and Logistics: The device’s automotive temperature grade makes it an ideal candidate for potentially powering electronic systems in transportation infrastructure, such as electronic control units in vehicles or GPS systems, ensuring stable operation in diverse environmental conditions.
- Renewable Energy: This regulator might find applications in charge controllers used within photovoltaic systems, contributing to the precise control of voltage levels supplied to the batteries and optimizing the efficiency of the power conversion process.
Note: These potential industry applications are conceptual and would require thorough validation and evaluation by engineering and design teams to ensure compliance with specific industry standards and requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent supplier within the electronics sector, especially noted for its robust range of power management products, including Switching Regulator or Controllers. Their expertise in manufacturing high-efficiency, reliable switching regulators like MIC4680-3.3YM-TR reflects their commitment to innovation in power supply technology. This part, along with many others by Microchip, demonstrates advanced control in voltage regulation, crucial for many electronic applications where precise power delivery is crucial.
Where to Find MIC4680-3.3YM-TR by Microchip Technology Inc
Potential buyers looking to source the MIC4680-3.3YM-TR can explore several distributors who historically have stocked this item, such as Mouser Electronics, Arrow Electronics, and DigiKey. However, to obtain the most current stock levels and pricing, it is advisable to check on findchips.com. This platform also allows comparison and exploration of alternative parts within the Switching Regulator or Controllers category, potentially offering similar specifications by Microchip Technology Inc or other manufacturers.