Overview of MIC4685WR-TR by Microchip Technology Inc
The MIC4685WR-TR is a voltage-mode control switching regulator capable of handling switching frequencies up to 225 kHz and is housed in a SPAK-7 package type. This adjustable buck regulator is designed to support an output current up to 3A, making it suitable for a range of demanding applications. The input voltage can range from 4V to 30V, with a nominal input of 12V, while the output is adjustable with a minimum of 1.235V, typically set to 5V.
Manufactured by Microchip Technology Inc, the MIC4685WR-TR is a component of the Switching Regulator or Controllers subcategory in Power Circuits. It utilizes pulse width modulation for effective power control and is characterized by precise voltage regulation. The regulator is encased in a plastic/epoxy body, and its terminals are matte tin finished, with a gull wing form, suitable for surface mounting (SMD). This product is designated as RoHS compliant, ensuring adherence to certain environmental standards concerning the restriction of hazardous substances.
Industry Applications for MIC4685WR-TR
-
Telecommunications: The MIC4685WR-TR could potentially be used in power supply units for telecommunication infrastructure due to its efficient handling of voltage variations and ability to support the significant power requirements commonly seen in this industry.
-
Computing and Data Storage: In server power supplies or data center applications, the MIC4685WR-TR might ideally be incorporated given its high-efficiency voltage regulation and ability to deliver consistent performance over varying input conditions.
-
Consumer Electronics: This component could also find potential usage in consumer electronics such as gaming consoles or home entertainment systems, where stable and efficient power supply is crucial for the functionality and longevity of these devices.
-
Industrial Automation: Automation systems that require robust power management solutions could benefit from integrating the MIC4685WR-TR to ensure reliability and efficiency in their operations, especially in scenarios involving wide ranges of input power and operating temperatures.
Note that these potential industry applications are purely conceptual and should be evaluated by professional engineering and design teams to ensure compatibility and adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider in the semiconductor industry, known for its vast range of microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits. In the realm of Switching Regulator or Controllers and more broadly, Power Circuits, Microchip offers a variety of solutions geared towards enhancing power efficiency and reliability across numerous applications. The MIC4685WR-TR is one of the many innovative products that showcase Microchip’s commitment to quality and performance in power management technology.
Where to Find MIC4685WR-TR by Microchip Technology Inc
To acquire the MIC4685WR-TR, prospective buyers should conduct thorough research on findchips.com. Utilizing the Switching Regulator or Controllers link is advisable for finding alternate parts from Microchip Technology Inc or other manufacturers if necessary. Historically, the part has been available from distributors such as Master Electronics, Avnet Americas, Onlinecomponents.com, Future Electronics, and Arrow Electronics, among others. However, it is crucial to check current stock levels and pricing directly on Findchips to access the most accurate and up-to-date information.