Overview of MIC47100-1.0YML-TR by Microchip Technology Inc.
The MIC47100-1.0YML-TR is a 1V fixed positive low dropout (LDO) regulator. It has a dropout voltage of only 0.25V and is compatible with a variety of applications that require a consistent power supply. This part is designed to operate with output currents up to 1A, making it suitable for high-speed applications where voltage regulation and minimal power loss are crucial. The package is compact, utilizing a PDSO8 form factor, which measures 2x2x0.9mm, suitable for space-constrained designs.
Manufactured by Microchip Technology Inc., this component is also compliant with the ROHS directive, ensuring it meets environmental safety standards. Its operational temperature range spans from -40°C to 125°C, providing versatility in different operational environments. The combination of these features makes the MIC47100-1.0YML-TR an ideal choice for designs needing reliability and efficiency in power management.
Industry Applications for MIC47100-1.0YML-TR
The MIC47100-1.0YML-TR might find applications in several industries where reliable low voltage regulation is essential. Some of the potential industries include:
- Energy and Power Systems: This regulator could potentially be utilized in energy monitoring systems or control circuits that require precise voltage regulation. Its low dropout voltage might support applications where voltage must remain stable despite fluctuations in load conditions.
- Transportation and Logistics: Given its compact size and operational temperature range, the MIC47100-1.0YML-TR could be used in electronic control units of vehicles. These units often require reliable low voltage supplies for their microcontrollers and communication systems.
- Renewable Energy: In renewable energy applications, such as solar inverters or battery management systems, using this part could potentially help maintain stable voltage outputs under varying load conditions. Its efficiency and compact size make it an appropriate candidate for such applications.
- Automotive: This regulator might be relevant in automotive design where AEC-Q100 or similar compliance is met, potentially in car navigation systems or infotainment units that require a stable voltage supply for optimized performance.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a global provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. Particularly in the domain of linear regulators, Microchip offers a variety of products designed for efficient power management, including the MIC47100-1.0YML-TR. Their linear regulator ICs are designed to deliver stable voltage outputs while minimizing energy waste. In addition to the MIC47100-1.0YML-TR, they also manufacture several other LDO regulators tailored for similar applications, ensuring a wide range of options for engineers to meet their specific design needs.
Research Price and Stock for MIC47100-1.0YML-TR by Microchip Technology Inc on Findchips.com
For those interested in purchasing the MIC47100-1.0YML-TR, it is recommended to research stock levels and pricing on Findchips. This platform offers a comprehensive overview of various distributors and their current inventory levels of the part. The Linear Regulator ICs category on Findchips may also help in finding alternate parts to the MIC47100-1.0YML-TR offered by Microchip Technology Inc. or other manufacturers.
Historically, this part has been available from distributors including Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. However, potential buyers should visit Findchips for the most updated information on stock levels and pricing, as availability may fluctuate.