Overview of MIC5205YM5-TR by Microchip Technology Inc.
The MIC5205YM5-TR by Microchip Technology Inc. is a low-dropout linear regulator (LDO) adjustable IC, capable of delivering up to 150mA of output current. Housed in a SOT-23-5 package, it offers versatility for compact circuit designs. The output type is adjustable, with an input voltage range from 2.5V to 16V, making it suitable for a variety of applications. The positive output polarity, combined with its outstanding regulation performance—featuring a maximum dropout voltage of 0.35V and typical dropout voltage of 0.165V—enhances its efficiency. Posterity includes considerations for design with environmental compliance in mind, seen in its RoHS and Reach compliance. Additionally, the part is characterized by a moisture sensitivity level of 1, reflective of its robustness in varied operational environments.
This component is part of the Linear Regulator ICs subcategory and showcases attributes such as adjustability, nominal dropout voltage, and a low-profile, shrink pitch package. Its operational temperature range from -40°C to 125°C coupled with a line regulation maximum of 0.05%/V and load regulation maximum of 0.5%, underlines its reliability in a wide range of working conditions. With an active part life cycle status, the MIC5205YM5-TR remains a compelling option for designs requiring an adjustable LDO regulator. According to the latest data, the factory lead time for this component is 54 weeks and 5 days.
Industry Applications for MIC5205YM5-TR
The versatile capabilities and specifications of the MIC5205YM5-TR enable its use across multiple industries. While its applications are virtually limitless, several key industries stand out for their potential to utilize this component effectively:
- Energy and Power Systems: The MIC5205YM5-TR can possibly be integrated into smart metering devices or power management modules within renewable energy systems, where precision voltage regulation is critical. Its low dropout voltage and high efficiency support prolonged operation in battery-powered devices.
- Transportations and Logistics: With its robust operational temperature range, this component could find potential application in electronic control units (ECUs) for tracking and monitoring systems within the logistics sector. These applications benefit from the device’s compact size and reliability over varied environmental conditions.
- Renewable Energy: For solar-powered and other renewable energy applications, the MIC5205YM5-TR might serve in power conditioning units, ensuring stable voltage supply under fluctuating power inputs, which is essential for maximizing energy harvest and ensuring the longevity of sensitive components.
Please note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compatibility and compliance with specific requirements. as="">
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its product range spans various categories, with special emphasis on Power Circuits, including a broad portfolio of Linear Regulator ICs. Within this category, MIC5205YM5-TR stands out as a key part, showcasing Microchip’s dedication to quality, reliability, and performance in power management solutions. Microchip’s innovations are instrumental in supporting developers across industrial, automotive (where applicable), consumer, aerospace, and defense sectors, though the latter two are subject to specific product lines and applications. Known for its focus on integration, Microchip facilitates designs that are more compact, energy-efficient, and cost-effective.
Where to Find MIC5205YM5-TR by Microchip Technology Inc
For those in procurement or engineering considering the MIC5205YM5-TR for their designs, it is advisable to explore purchase options through a reputable distributor. The part has been historically listed by distributors such as Win Source Electronics, Master Electronics, LCSC, and DigiKey, to name a few. However, inventory levels and pricing are subject to change, and as such, it is recommended to utilize findchips.com for real-time data on availability and competitive pricing.
Findchips.com provides an extensive list of distributors and current stock information for the MIC5205YM5-TR, alongside a plethora of Linear Regulator ICs from Microchip Technology Inc., and other leading manufacturers. This resource is invaluable for ensuring that procurement decisions are informed by the latest market data, aiding in efficient, cost-effective component sourcing.