Overview of MIC5219-3.3YM5-TR by Microchip Technology Inc.
The MIC5219-3.3YM5-TR is an efficient, low dropout (LDO) voltage regulator capable of delivering a fixed output of 3.3V with a current up to 0.5A. Characterized by its low dropout voltage of just 0.35V nominally, it ensures minimal loss in power conversion, making it ideal for battery-operated devices where efficiency is critical. With a maximum dropout voltage of 0.6V and configurable within a small SOT-23, 5-pin package, this part offers precision regulation with a voltage tolerance of up to 2%, ensuring reliable performance across various applications.
This component supports a wide input voltage range from 4.3V to a maximum of 12V, catering to diverse power sources. It is designed for a broad operational temperature range from -40°C to +125°C, accommodating demanding environments. Manufactured by Microchip Technology Inc., the LDO regulator features an output voltage range from 3.234V to 3.366V, encapsulated in a plastic/epoxy package for durable integration into circuit designs. Thanks to its Pbfree and RoHS compliance, the MIC5219-3.3YM5-TR mitigates environmental impact, conforming to current electronic manufacturing standards.
Equipped with features like tight load and line regulation specifications, this component ensures stable performance under varying conditions. Its small footprint combined with high performance makes it an excellent choice for space-constrained applications. Notably, its screening level of TS 16949 suggests suitability for automotive applications, although specific compliance would need to be further verified based on particular standards and requirements.
Industry Applications for MIC5219-3.3YM5-TR
Given its features and specifications, the MIC5219-3.3YM5-TR could potentially serve a wide range of industries. However, it’s important to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: Devices such as smartphones, digital cameras, and portable gaming devices might utilize the MIC5219-3.3YM5-TR for its efficient power management, especially in maximizing battery life and minimizing power losses.
- Industrial Automation: For sensors, control systems, and other industrial automation machinery that require reliable power under fluctuating conditions, this part’s outstanding line and load regulation could offer the precise control needed for stable operations.
- Computing and Data Storage: Given its small form factor and efficient power conversion, it might be used in SSDs, networking hardware, and peripheral devices where maintaining optimal operating voltage is crucial for performance and data integrity.
- Telecommunications: Telecom infrastructure components such as routers, switches, and base stations, which necessitate low voltage dropouts and efficient power management, could potentially incorporate this LDO regulator for improved power efficiency and reliability.
- Aerospace and Defense: While the part’s screening level hints at automotive-grade reliability, similar stringent requirements in aerospace and defense applications might see this LDO used in non-critical applications where its temperature range and efficiency would be of benefit, subject to meeting all necessary specifications and standards.
These industry applications are illustrative and must be explored within the context of specific technical requirements and compliance standards.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller and analog semiconductors, offering a broad portfolio of innovative solutions for a wide range of applications. In the realm of Linear Regulator ICs, Microchip has established a reputation for delivering products that blend performance with reliability, exemplified by the MIC5219-3.3YM5-TR and its siblings. These components are part of a larger array of power management solutions designed to meet the diverse needs of electronic systems across various levels of complexity and power requirements.
The company’s focus on technological innovation, coupled with rigorous quality control, ensures that its Linear Regulator ICs, including MIC5219-3.3YM5-TR, meet the stringent requirements of a broad spectrum of applications, from consumer electronics to automotive and industrial systems.
Where to Find MIC5219-3.3YM5-TR by Microchip Technology Inc
For those looking to procure the MIC5219-3.3YM5-TR, our platform findchips.com provides a comprehensive avenue for research and purchase. The site enables users to compare current stock levels and pricing across various distributors, ensuring you find the best option for your procurement needs. Historically, this part has been available from distributors such as Win Source Electronics, Master Electronics, LCSC, and DigiKey, among others. However, availability can fluctuate, and we recommend visiting findchips.com to get the most up-to-date information. Additionally, for those seeking alternatives, the platform offers a broad selection of Linear Regulator ICs that could meet your specific requirements, potentially offered by Microchip Technology Inc or other manufacturers.