Overview of MIC5233-5.0YM5-TR by Microchip Technology Inc.
The MIC5233-5.0YM5-TR is a fixed positive single output low dropout (LDO) regulator that offers a stable 5V output with a maximum output current of 0.1A. Particularly designed for high input voltage applications, it is capable of handling an input voltage from 6V up to 36V while accommodating an absolute maximum input of 38V. This part is housed in a compact SOT-23, 5-pin package, specifically engineered to feature a robust design with a maximum dropout voltage of 0.45V and a nominal dropout of 0.27V.
With its high voltage handling capability and low dropout feature, the MIC5233-5.0YM5-TR ensures efficient performance with minimal power loss. Such efficiency is further reinforced by its tight output voltage precision, maintained within a 2% tolerance. Compliance with RoHS, REACH, and a moisture sensitivity level of 1, along with an operating temperature range of -40 °C to +125 °C, makes this LDO regulator suitable for a broad spectrum of environments and applications.
Industry Applications for MIC5233-5.0YM5-TR
The technical characteristics of the MIC5233-5.0YM5-TR allow it to be potentially suitable for diverse industry applications where stable voltage and high input voltage are critical. The following are some conceptual use cases:
- Consumer Electronics: This part could potentially be used in power management systems within devices like smart home products, where maintaining voltage stability is crucial for the reliability and longevity of the other sensitive components.
- Energy and Power Systems: Given its ability to handle high input voltages and its significant dropout voltage features, the MIC5233-5.0YM5-TR might find applications in energy systems such as solar power inverters or other renewable energy equipment which require efficient voltage regulation.
- Transportation and Logistics: The robust temperature range and high input voltage capability make this LDO regulator a possible candidate for electronic systems in transportation infrastructure, possibly including logistics tracking systems or vehicle power supplies.
It is crucial to understand that these potential industry applications are conceptual and would require thorough verification and compliance with specific standards by the appropriate engineering and design teams.
About Microchip Technology Inc.
Microchip Technology Inc. is widely recognized for its broad range of microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits. These technologies play essential roles in Linear Regulator ICs among other segments of power management circuits. Known for investing heavily in R&D to respond faster to customer needs, Microchip plays a key role in innovating and providing reliable and performant solutions across the globe.
One of their significant contributions to the industry includes the MIC5233-5.0YM5-TR, which reflects their commitment to high performance and reliability in power management technology, by providing efficient power solutions optimized for various applications needing precise voltage regulation.
Where to Find MIC5233-5.0YM5-TR by Microchip Technology Inc.
To source the MIC5233-5.0YM5-TR, it is recommended to use reliable distributor platforms such as findchips.com where you can also find alternatives and compare pricing across various distributors. Historically, this part has been available from diverse distributors including Win Source Electronics, Master Electronics, TME, and DigiKey, among others. Using findchips.com, you can check real-time stock levels and current pricing from these distributors, ensuring you have access to the most accurate and up-to-date information.
For identifying suitable replacement parts or related items, you can also explore other Linear Regulator ICs from Microchip Technology Inc or other manufacturers, providing a broader spectrum for product selection and procurement advantages.