Overview of MIC5235YM5-TR by Microchip Technology Inc.
The MIC5235YM5-TR by Microchip Technology Inc. is an adjustable positive Low Dropout (LDO) regulator, designed to handle a significant range of input voltages from 1.24V to 20V, with a maximum dropout voltage of 0.5V. This part comes in a compact SOT-23, 5-pin package, optimized for low-profile surface mounting, making it highly suitable for space-constrained applications. Additionally, the part ensures robust load regulation within 1%, a critical parameter for maintaining stable voltage levels across various loads.
The MIC5235YM5-TR is constructed from plastic/epoxy, equipped with nickel palladium gold finishes on its terminals, which are shaped in a standard gull-wing form for better solderability and durability. This piece operates effectively within a wide temperature range from -40°C to +125°C, catering to a broad spectrum of environmental conditions. Notably, the device adheres to major regulatory compliances such as RoHS, REACH, and ECCN EAR99, and it has a moisture sensitivity level of 1, indicating its robustness against moisture-induced damages.
Industry Applications for MIC5235YM5-TR
The MIC5235YM5-TR LDO regulator’s attributes offer wide applicability across various industries where stable and reliable voltage regulation is required. Notably, its small size and efficiency cater specifically to industries like:
- Consumer Electronics: This LDO regulator might potentially be used in portable devices such as smartphones, tablets, and other personal electronics requiring compact, efficient power management solutions.
- Industrial Automation: The MIC5235YM5-TR could likely find applications in sensor interfaces, PLC modules, and other industrial automation systems which demand reliable, clean power under fluctuating environmental conditions.
- Renewable Energy Systems: Within renewable energy systems, this device might serve in control circuitries of solar panels or wind turbine systems which require efficient power regulation across varying operational temperatures.
Note that these potential industry applications of MIC5235YM5-TR are conceptual and would need thorough analysis and validation by engineering teams to ensure compatibility with specific industry standards and application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent name in the semiconductor and microcontroller market, renowned for its development and production of microprocessors, memory, and Linear Regulator ICs. In terms of Power Circuits, Microchip provides a variety of solutions designed to meet the power management requirements across a broad array of applications. The company’s portfolio includes a range of LDO regulators, among which the MIC5235YM5-TR stands out for its versatility and robustness, useful for applications demanding high reliability and precision in power distribution.
Where to Find MIC5235YM5-TR by Microchip Technology Inc
For those looking to source the MIC5235YM5-TR, it is advisable to start your search at findchips.com. This part, along with other Linear Regulator ICs, is typically listed with numerous distributors. Historically, it has been available through distributors such as Win Source Electronics, Master Electronics, and LCSC, but current availability can best be verified directly through findchips.com.