Overview of MIC5307-1.8YD5-TR by Microchip Technology Inc.
The MIC5307-1.8YD5-TR is a 1.8V fixed positive LDO regulator, featuring a low dropout of just 0.25V and an output current capability of 300mA. This component is enclosed in a PDSO5 package, identifying it as a compact, surface-mount device suited for a wide range of applications. Manufactured by Microchip Technology Inc, this linear regulator is designed to offer high efficiency where power conservation is critical. Its low dropout voltage allows it to operate closer to the input voltage, enhancing its efficiency in systems where the supply voltage is limited. The part’s specifications, including an input voltage range of 2.4V to 5.5V and a tight voltage tolerance of ±2%, make it an ideal choice for precision applications. The part is also notable for its compliance with RoHS and REACH standards, ensuring its suitability for a broad spectrum of environmentally sensitive applications.
Industry Applications for MIC5307-1.8YD5-TR
Given its features and specifications, the MIC5307-1.8YD5-TR can serve a multitude of industry applications. Its reliability and efficiency make it a viable option for several critical sectors:
- Energy and Power Systems: In power management circuits where efficiency and low power consumption are paramount. Its low dropout characteristic makes it an ideal regulator for battery-powered devices, potentially extending battery life.
- Transportation and Logistics: The component could find applications in GPS trackers, telematics devices, and other transportation monitoring systems that require reliable, low-voltage power regulation.
- Renewable Energy: Within solar-powered devices and other renewable energy applications where maximizing efficiency and minimizing energy loss is critical, the MIC5307-1.8YD5-TR may serve as an efficient voltage regulator.
- Automotive: Its robust operating temperature range of -40°C to 125°C and low dropout performance make it suitable for automotive applications, such as power supply circuits in vehicle telematics, infotainment systems, and more.
It is important to note that the suitability of MIC5307-1.8YD5-TR for these potential applications requires thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance within specific use cases.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. Within the Linear Regulator ICs subcategory of Power Circuits, Microchip Technology Inc. is recognized for its comprehensive portfolio of products that offer high performance, reliability, and cost-effectiveness. The MIC5307-1.8YD5-TR is just one example of Microchip’s commitment to excellence in power management technology. The company manufactures a variety of similar parts, catering to a wide range of voltage regulation needs across different industries. Microchip’s products are designed with a focus on innovation, quality, and sustainability, aligning with the evolving requirements of electronic systems worldwide.
Where to Find MIC5307-1.8YD5-TR by Microchip Technology Inc
For those in the technical engineering or procurement sectors seeking the MIC5307-1.8YD5-TR, our website findchips.com provides an indispensable tool. Via our platform, you can research where to purchase this part, exploring current stock levels and competitive pricing. Historically, the component has been available from distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics. However, for the most up-to-date availability and pricing, visiting findchips.com is recommended. Additionally, for those considering alternative parts, our site’s Linear Regulator ICs section may offer suitable options from Microchip Technology Inc. or other reputable manufacturers.