Overview of MIC5365-3.3YD5-TR by Microchip Technology Inc.
The MIC5365-3.3YD5-TR is a fixed positive low dropout (LDO) regulator designed to deliver 3.3V output voltage with a maximum output current rating of 150mA. It operates within an input voltage range of 2.5V to 5.5V, making it suitable for a variety of applications where consistent voltage regulation is required. The package is housed in a TSSOP-5 type format, which is an ultra-small package ideal for space-constrained designs. This component supports surface mounting and complies with RoHS standards, ensuring that it meets the environmental regulations for electronic products.
In terms of performance, the MIC5365-3.3YD5-TR exhibits a low dropout voltage, which is nominally 0.155V and can reach a maximum of 0.31V. This characteristic is essential for maintaining efficient power consumption, particularly in battery-powered applications. The part is also characterized by excellent line and load regulation, with line regulation peaking at 0.0099% and load regulation at 0.033%, thereby supporting stable performance across varying input and load conditions. The operating temperature range for this component is from -40°C to 125°C, allowing it to function effectively in different environmental conditions.
As of the current writing, the factory lead time for the MIC5365-3.3YD5-TR is approximately 7 weeks, allowing procurement teams to plan accordingly for their projects.
Industry Applications for MIC5365-3.3YD5-TR
The MIC5365-3.3YD5-TR could potentially find applications across various industries due to its fixed output and compact design. Below are several industry scenarios where this component might be utilized:
- Energy and Power Systems: In energy applications, this LDO might be used to regulate voltage in remote monitoring systems or wireless sensor networks, where stable voltage levels are critical for data accuracy. Similar LDO components might also support power management in microcontrollers integrated within solar energy systems.
- Transportation and Logistics: The MIC5365-3.3YD5-TR could potentially play a role in electronic control units (ECUs) in vehicles, where it may regulate power to sensors and communication modules, ensuring reliable operation even with variability in the input voltage due to battery fluctuations. Other similar parts might also be employed to achieve redundancy in critical vehicle systems.
- Renewable Energy: In solar-powered applications, the fixed voltage output of this LDO might be used in battery management systems (BMS) to ensure devices receive the correct voltage for efficient charging and operation. Other parts in the same subcategory could potentially be used in parallel to provide higher current outputs.
- Automotive: If automotive industry standards such as AEC-Q100 compliance are met, the MIC5365-3.3YD5-TR could potentially be utilized for power management in automotive infotainment systems or driver-assistance systems that require stable voltage for various components to function correctly.
It is important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a global supplier of microcontroller and analog semiconductor solutions, well recognized in the industry for its innovative approaches in the domain of power circuits, particularly in Linear Regulator ICs. The company offers a broad portfolio of products designed to meet diverse market needs. The MIC5365-3.3YD5-TR is one of several fixed output LDO regulators the company manufactures, positioned for applications requiring small form factors and efficient power regulation. Microchip also produces a variety of related components such as adjustable LDOs and switching regulators, which might be employed in applications requiring different performance characteristics.
Where to Find MIC5365-3.3YD5-TR by Microchip Technology Inc.
For procurement professionals seeking to purchase the MIC5365-3.3YD5-TR, I recommend conducting research on Linear Regulator ICs on our site, findchips.com. This platform not only provides information on current stock levels and pricing but also allows you to find alternate parts that might be offered by Microchip Technology Inc. or other manufacturers. Historical availability indicates that the MIC5365-3.3YD5-TR has previously been available at distributors including Win Source Electronics, DigiKey, Newark, and Mouser Electronics. However, it is advisable to verify current stock levels as availability may fluctuate.