MIC5504-3.3YM5-TR by Microchip Technology Inc

Overview of MIC5504-3.3YM5-TR by Microchip Technology Inc.

The MIC5504-3.3YM5-TR is a low-dropout (LDO) linear voltage regulator capable of delivering an output current of 300mA with a fixed output voltage of 3.3V. This part is packaged in a small, 5-pin SOT-23, which makes it ideal for space-constrained applications. Its operating input voltage range is from 2.5V to 5.5V, allowing for flexibility across various designs and applications. Key attributes of this component include a nominal dropout voltage of 0.16V, with a maximum of 0.38V, which contributes to its efficient operation even at low input-output voltage differentials.

The MIC5504-3.3YM5-TR supports an output voltage tolerance of ±3%, ensuring precise regulation essential for sensitive electronic circuits. It is designed to work within a broad operating temperature range (−40°C to +125°C), making it suitable for industrial environments with extreme conditions. This component also features enable pull-down and automatic discharge functionalities, enhancing its appeal for power-sensitive designs. Its compliance with RoHS standards assures that the MIC5504-3.3YM5-TR is suitable for globally marketed products prioritizing environmental health standards. Considering its feature set, this LDO from Microchip Technology Inc. offers a compelling solution for applications requiring reliable, efficient power supply management within a compact footprint.

Industry Applications for MIC5504-3.3YM5-TR

The MIC5504-3.3YM5-TR, given its specifications, has potential applications across a wide range of industries. While specific use cases require engineering analysis and verification, below are a few industries where this part might be ideally suited:

  • Energy and Power Systems: This part could be employed in sophisticated power supply circuits found in both conventional and renewable energy systems. Its efficient low-dropout performance makes it an excellent choice for solar-powered devices and smart grid infrastructure, ensuring stable operation even under fluctuating environmental conditions.
  • Transportation and Logistics: Devices such as GPS trackers, RFID readers, and other logistics monitoring tools could benefit from the MIC5504-3.3YM5-TR’s compact size and reliable performance. In transportation electronics where battery life and form factor are critical, this LDO regulator can provide the necessary power management with minimal power loss.
  • Renewable Energy: In renewable energy applications, like battery management systems for solar panels or wind turbines, maintaining efficient energy output is crucial. The MIC5504-3.3YM5-TR’s ability to provide stable regulation with low dropout voltage is beneficial for maximizing the efficiency of battery-powered renewable energy devices.
  • Automotive: Although not specified for automotive applications, given its robust operating temperature range and reliability, the MIC5504-3.3YM5-TR could potentially find use in non-critical automotive electronics applications, such as infotainment systems, assuming further compliance verification is conducted.

Note that these potential applications are only conceptual/illustrative and require detailed analysis and verification by engineering and design teams before implementation.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Their product portfolio is widely recognized for its breadth and quality, encompassing a broad spectrum of Linear Regulator ICs and other power circuit components. With a focus on innovation and satisfying customer need, Microchip offers solutions that are at the heart of countless electronics across automotive, industrial, consumer, aerospace, and telecommunication markets. The MIC5504-3.3YM5-TR is a testament to Microchip’s commitment to providing high-quality, reliable components for power management applications. Microchip is renowned for their ability to support engineers with a comprehensive suite of tools and resources to facilitate the development process from concept to production.

Where to Find MIC5504-3.3YM5-TR by Microchip Technology Inc

To source the MIC5504-3.3YM5-TR, professionals in engineering or procurement roles are encouraged to use findchips.com. This platform provides up-to-date information on stock availability, pricing, and distributor options for Linear Regulator ICs, including the MIC5504-3.3YM5-TR. Historically, this part has been available from several distributors such as Win Source Electronics, Master Electronics, LCSC, and DigiKey. However, for the most current availability and best pricing options, visiting findchips.com is recommended as distributor inventories can fluctuate.

Compare pricing for MIC5504-3.3YM5-TR and other Linear Regulator ICs / Power Circuits at findchips.com