Overview of MIC7300YM5-TR by Microchip Technology Inc.
The MIC7300YM5-TR by Microchip Technology Inc. is an operational amplifier with a maximum input offset voltage of 9000 µV and a nominal bandwidth of 450 kHz. It is encapsulated in a small outline, low-profile SOT-23 package with five pins. This device operates within a supply voltage range from 2.2V to 10V, and it features a maximum slew rate of 0.5 V/µs. It is designed to perform well in voltage-feedback applications, providing a nominal common-mode rejection ratio of 70 dB. The MIC7300YM5-TR complies with RoHS standards and has a maximum operating temperature range from -40°C to 85°C.
One of the notable attributes of this operational amplifier (Operational Amplifiers) is its robustness against environmental variations, underscored by its moisture sensitivity level of 1. This characteristic, combined with its ECN Code “EAR99” and its compliance with the REACH standard, makes it suitable for a broad range of applications in diverse industries.
Industry Applications for MIC7300YM5-TR
The MIC7300YM5-TR by Microchip Technology Inc. potentially fits into several industry applications, though these applications should be validated by engineering and design teams to meet specific requirements and standards:
- Consumer Electronics: In consumer electronics, the amplifier could potentially be integrated into devices requiring audio signal amplification, such as small portable speakers or personal audio devices, thanks to its small package size and power specifications.
- Computing and Data Storage: This part could possibly be used in power management designs within computing systems or storage units that require stable operation over a wide range of temperatures and efficiencies in power handling.
- Internet of Things (IoT): The MIC7300YM5-TR might be suitable for IoT devices that require low-power operational amplifiers for sensor signal conditioning or data acquisition tasks, pertinent to its industrial temperature grade and power consumption.
- Telecommunications: In the telecommunications industry, this operational amplifier could conceivably be used in components such as modems or other communication devices where small signal amplification with high accuracy and stability over temperature is critical.
Note: These industry applications are conceptual and illustrative, illustrating potential use cases based on the device’s specifications and attributes. Analysis and verification by professional technicians are required to ensure compliance with industry standards and application-specific demands.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. They have a well-established line of operational amplifiers within the larger category of amplifier circuits, crucial for various electronic configurations. In particular, Microchip is known for its development of operational amplifiers like MIC7300YM5-TR, designed with advanced technologies such as CMOS. These products find utility in diverse applications requiring precise electronic signal management, from industrial systems to consumer electronics.
Microchip’s operational amplifiers are designed to cater to stringent industry requirements, featuring characteristics such as low power consumption, high voltage gain, and stable operation under variable conditions. These factors make them a reliable choice for design engineers looking for parts that provide both functionality and durability.
Where to Find MIC7300YM5-TR by Microchip Technology Inc
For those looking to purchase the MIC7300YM5-TR operational amplifier by Microchip Technology Inc., a prime source would be via findchips.com. On our platform, you can research and compare inventory availability and pricing across various distributors. While historically, this part has been available from distributors such as Win Source Electronics, Master Electronics, EBV Elektronik, and DigiKey, stock availability and pricing fluctuate. Hence, it is advisable to check the current listings on Findchips.
You can also explore alternatives within the Operational Amplifiers category to find parts that might be offered by Microchip Technology Inc or other manufacturers with similar specifications or better suited to specific applications.