Overview of MIC811SUY-TR by Microchip Technology Inc.
The MIC811SUY-TR by Microchip Technology Inc. is a voltage supervisor component designed to oversee power supply functions in a variety of electronics, ensuring stable operation. It is encapsulated in a SOT-143-4 package, making it a compact choice for dense PCB layouts. This component primarily features a reset threshold voltage of approximately 2.93V and operates within a supply voltage range from 1V to 5.5V. Compliance with standards such as RoHS and REACH underscores its suitability for global markets adhering to environmental regulations.
Being categorized under Power Management Circuits, the MIC811SUY-TR is engineered to maintain the correct functioning of a microcontroller or processor by monitoring its power supply voltage and initiating a reset if this falls below a specific threshold. It aids in enhancing system reliability and preventing improper program execution during power fluctuations. Its integrated features include manual reset capability and an active-low push-pull output which further simplify design and enhance operational-control flexibility.
The component’s functionality is supported by a low supply current maximum of 0.01 mA, which contributes to energy efficiency in the end application. Designed for industrial temperature ranges, it operates between -40°C and +85°C, which ensures robust performance even under varied environmental conditions. The current factory lead time for this product is 4 weeks as of the current writing, offering a moderate wait time for procurement planning.
Industry Applications for MIC811SUY-TR
Given the robust operational parameters and versatile features of MIC811SUY-TR, it could potentially serve a variety of industry applications where reliability and precise voltage monitoring are critical. The following are conceptual, illustrative industry use cases, which would require further validation by engineering and design teams according to specific standards and requirements:
- Industrial Automation: Possibly used in control systems that require consistent operation under variable power conditions to maintain system stability and prevent data loss or operational errors. Components like these ensure machinery operates within safe thresholds.
- Robotics: In robotic systems, a consistent watchdog like MIC811SUY-TR might ensure that each module operates with correct power levels, providing a fail-safe by resetting the system when power conditions are suboptimal.
- Drones: For drones, stable power supply monitoring might be critical in order to maintain flight control integrity. The MIC811SUY-TR could serve in ensuring that electronic controls remain active and prevent malfunctions due to power irregularities.
These potential industry applications highlight the important role of these components, but they are purely conceptual and not definitive use-cases. Proper adherence to industry standards and specific application requirements must be analyzed and verified by appropriate technical teams.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the semiconductor industry, especially renowned for their contributions to the Power Management Circuits sector. Their products, including MIC811SUY-TR, demonstrate their commitment to providing integrated circuit solutions that enhance the performance and reliability of electronic systems. Microchip’s offerings in Power Management Circuits are diverse, ranging from voltage regulators to watchdog timers, each designed to ensure operational efficiency and system robustness in a wide array of applications.
Known for innovation and quality, Microchip supports their components with extensive documentation and customer support, making their products a wise choice for developers requiring dependable power management solutions.
Where to Find MIC811SUY-TR by Microchip Technology Inc
To procure MIC811SUY-TR, engineering and procurement specialists are advised to visit findchips.com. There, you can explore availability and pricing from various distributors. Historically, the part has been available from distributors such as Win Source Electronics, Master Electronics, LCSC, and DigiKey, among others. However, for the most accurate and up-to-date information, including current stock levels and pricing, visiting the findchips.com website is highly recommended.
Additionally, for alternatives to MIC811SUY-TR, you could use the Power Management Circuits link on findchips.com to explore similar offerings by Microchip Technology Inc or other manufacturers, thereby broadening the options for your specific requirements.