MIC841HYC5-TR by Microchip Technology Inc

Overview of MIC841HYC5-TR by Microchip Technology Inc.

The MIC841HYC5-TR by Microchip Technology Inc. is a precision voltage comparator designed with a 1.24V reference, adjustable hysteresis, and a push-pull output. This component operates across a supply voltage range from 1.5V to 5.5V and offers a quick response time of 10µs. It features a SC-70 case style and accommodates five pins. This part is particularly noted for its low supply current, maximum of 0.003 mA, and robust operating temperature range from -40°C to 85°C, making it an efficient choice for a variety of low power and temperature sensitive applications. It is RoHS compliant and comes packaged as a rectangular small outline, thin profile, and shrink pitch (TSSOP), which is conducive to surface mounting on space-constrained PCB layouts.

Industry Applications for MIC841HYC5-TR

The MIC841HYC5-TR comparator could be leveraged across multiple industries, given its precise voltage comparison capabilities and adaptable operational characteristics. Here are three potential industry applications:

  • Energy and Power Systems: The MIC841HYC5-TR could potentially be integrated into smart grid and energy management systems, where precise voltage monitoring is crucial for efficiency and safety. Its low current consumption and wide operating temperature range might make it suitable for outdoor units exposed to varying climatic conditions.
  • Renewable Energy: In renewable energy applications like solar power inverters or wind turbine controllers, the MIC841HYC5-TR might be used to supervise voltage levels, ensuring that they remain within safe operating parameters. Its quick response time and low power consumption are beneficial for maximizing the efficiency and longevity of renewable energy systems.
  • Automotive: While the MIC841HYC5-TR is not specified as meeting automotive industry standards like AEC-Q100, similar parts used within the automotive industry are applied in battery management systems, particularly in electric vehicles. There, precision comparators help monitor battery cells to prevent undervoltage conditions which could lead to battery damage or failure.

Note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific operational requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a well-established provider in the semiconductor industry, particularly renowned for its microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits. Within the realm of Amplifier Circuits, Microchip offers a variety of comparators, including the MIC841HYC5-TR. These components are recognized for their reliability and performance, catering to a wide range of application needs from consumer electronics to industrial applications. Microchip’s approach to comparators aligns with its overall strategy to provide robust, low-power, and efficient solutions designed to extend device functionality and operational life.

Where to Find MIC841HYC5-TR by Microchip Technology Inc

The MIC841HYC5-TR can be researched for procurement on findchips.com. On this platform, you can access detailed part information, including current stock levels and pricing from various distributors. Previously, this part has been available at distributors such as Win Source Electronics, Master Electronics, LCSC, EBV Elektronik, and Mouser Electronics among others. However, exact stock availability and current prices can be best found by visiting findchips.com directly.

Furthermore, to explore alternative comparators that might be offered by Microchip Technology Inc or other manufacturers, the Comparators link on findchips.com can be utilized to compare various offerings.

Compare pricing for MIC841HYC5-TR and other Comparators / Amplifier Circuits at findchips.com